0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0340

RoHS

Date/Lot Code

Each
1+8,580 $
10+6,550 $
25+6,260 $
50+5,970 $
100+5,680 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
37.5mm
37V/µs
370A
12.5A
0.0074ohm
-
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
12AJ7751

RoHS

Date/Lot Code

Each
1+0,545 $
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.5kV/µs
225A
9.96A
0.0074ohm
-
32mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
12AJ7755

RoHS

Date/Lot Code

Each
1+4,790 $
10+2,810 $
25+2,730 $
50+2,630 $
100+2,550 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
300A
9.96A
0.0074ohm
-
32mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
38AJ1331

RoHS

Date/Lot Code

Each
96+5,060 $
100+4,670 $
500+4,600 $
1000+4,520 $
2500+3,830 $
Metallized PP
Radial Box - 2 Pin
12.5µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
813A
11A
0.0074ohm
-
31.5mm
14mm
28mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
66F8231

RoHS

Each
25+27,860 $
50+25,470 $
100+24,910 $
250+24,180 $
Metallized PP
Axial Leaded
0.15µF
± 5%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
1kV/µs
150A
9A
0.0074ohm
19.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK