Power Film Capacitors :
21 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(3)
(2)
(3)
(12)
ESR
=0.0075ohm
1
(2)
(1)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(21)
Capacitor Case / Package
(13)
(8)
Capacitance
(2)
(1)
(1)
(6)
(2)
(1)
(2)
(2)
Capacitance Tolerance
(8)
(13)
Typical Applications
(2)
(19)
Capacitor Mounting
(21)
Voltage(AC)
(2)
Voltage(DC)
(1)
(3)
(4)
(3)
(1)
(3)
(4)
Humidity Rating
(4)
(10)
(4)
Emballage
(21)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+8,970 $ 10+6,720 $ 25+6,370 $ 50+6,010 $ 100+5,020 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 600V | - | PC Pin | 27.5mm | 65V/µs | 650A | 11.7A | 0.0075ohm | 31.5mm | 19mm | 29mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+6,160 $ 10+4,480 $ 25+4,350 $ 50+4,230 $ 100+3,630 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 8.8µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 65V/µs | 572A | 10.9A | 0.0075ohm | 32mm | 16mm | 30mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+10,820 $ 10+8,160 $ 25+7,890 $ 50+7,620 $ 100+7,340 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition B) | Radial Leaded | - | 37V/µs | 370A | 13.2A | 0.0075ohm | 42mm | 20mm | 40mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
58AJ7981 RoHS | Each | 1+21,150 $ 10+16,710 $ 25+15,530 $ 50+14,330 $ 100+13,830 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | PC Pin | - | 40V/µs | 480A | 15.5A | 0.0075ohm | 42.5mm | 30mm | 45mm | BLH Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+5,370 $ 10+4,010 $ 25+3,730 $ 50+3,450 $ 100+3,330 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 10.5A | 0.0075ohm | 31.5mm | 18mm | 27.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+5,380 $ 10+4,870 $ 25+4,570 $ 50+4,270 $ 100+3,880 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 9µF | ± 5% | DC Link | Through Hole | - | 600V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 8.7A | 0.0075ohm | 31.5mm | 18mm | 33mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
09AN4912 RoHS | Each | 1+10,190 $ 10+9,230 $ 25+8,650 $ 50+8,090 $ 100+7,360 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 1.3kV | GRADE III (Test Condition A) | - | 37.5mm | 40V/µs | 360A | 13.5A | 0.0075ohm | 42mm | 24mm | 44mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+5,130 $ 10+4,650 $ 25+4,350 $ 50+4,080 $ 100+3,710 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 600V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 8.7A | 0.0075ohm | 31.5mm | 18mm | 33mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
09AN4954 RoHS | Each | 1+14,390 $ 10+13,850 $ 25+12,320 $ 50+11,580 $ 100+10,570 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 1.3kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 225A | 15.5A | 0.0075ohm | 57.5mm | 30mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4910 RoHS | Each | 1+7,950 $ 10+7,200 $ 25+6,760 $ 50+6,310 $ 100+5,740 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 37.5mm | 30V/µs | 270A | 11.5A | 0.0075ohm | 42mm | 18.5mm | 35.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
11AN6256 RoHS | Each | 1+25,910 $ 10+24,830 $ 25+23,420 $ 50+21,130 $ 100+20,020 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 24V/µs | 480A | 14A | 0.0075ohm | 57.5mm | 35mm | 50mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
09AN4971 RoHS | Each | 1+14,600 $ 10+14,040 $ 25+12,490 $ 50+11,740 $ 100+10,720 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 18µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 270A | 15A | 0.0075ohm | 57.5mm | 30mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4871 RoHS | Each | 1+4,090 $ 10+3,450 $ 25+3,210 $ 50+2,990 $ 100+2,710 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 22.5mm | 75V/µs | 300A | 8A | 0.0075ohm | 26.5mm | 15.5mm | 26.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4973 RoHS | Each | 1+14,500 $ 10+13,960 $ 25+12,420 $ 50+11,670 $ 100+10,650 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 270A | 15A | 0.0075ohm | 57.5mm | 30mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4956 RoHS | Each | 1+14,320 $ 10+13,780 $ 25+12,260 $ 50+11,510 $ 100+10,510 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1.3kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 225A | 15.5A | 0.0075ohm | 57.5mm | 30mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4911 RoHS | Each | 1+10,280 $ 10+9,300 $ 25+8,720 $ 50+8,160 $ 100+7,410 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 9µF | ± 5% | DC Link | Through Hole | - | 1.3kV | GRADE III (Test Condition A) | - | 37.5mm | 40V/µs | 360A | 13.5A | 0.0075ohm | 42mm | 24mm | 44mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4870 RoHS | Each | 1+4,260 $ 10+3,590 $ 25+3,350 $ 50+3,120 $ 100+2,830 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 22.5mm | 75V/µs | 300A | 8A | 0.0075ohm | 26.5mm | 15.5mm | 26.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4908 RoHS | Each | 1+8,010 $ 10+7,250 $ 25+6,800 $ 50+6,360 $ 100+5,770 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 9µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 37.5mm | 30V/µs | 270A | 11.5A | 0.0075ohm | 42mm | 18.5mm | 35.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 200+15,600 $ 250+15,070 $ 500+14,000 $ | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 660A | 11.9A | 0.0075ohm | 57.5mm | 35mm | 56mm | EZPQ Series | -40°C | 105°C | - | ||||||
Each | 200+14,060 $ 250+13,570 $ 500+12,610 $ | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 600A | 11.7A | 0.0075ohm | 57.5mm | 35mm | 50mm | EZPQ Series | -40°C | 105°C | - | ||||||
Each | 1+20,020 $ 10+19,210 $ 25+17,170 $ 50+16,230 $ 100+14,770 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 8V/µs | 160A | 8.5A | 0.0075ohm | 57.5mm | 45mm | 15mm | MKP1848S Series | -40°C | 105°C | - | ||||||