0
0 articles0,00 $

Power Film Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
58AJ7909

RoHS

Date/Lot Code

Each
1+4,600 $
10+3,380 $
25+3,150 $
50+2,910 $
100+2,810 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
80A
9A
0.0082ohm
32mm
13mm
22mm
ALH Series
-40°C
105°C
AEC-Q200
12AJ7757

RoHS

Date/Lot Code

Each
1+6,770 $
10+6,110 $
25+5,730 $
50+5,340 $
100+4,870 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
231A
10.33A
0.0082ohm
41.5mm
24mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
59AC8779

RoHS

Date/Lot Code

Each
1+6,120 $
10+4,490 $
25+4,150 $
50+3,780 $
100+3,560 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
145A
11.8A
0.0082ohm
31.5mm
22mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
12AJ7753

RoHS

Date/Lot Code

Each
1+7,010 $
10+5,330 $
25+4,980 $
50+4,630 $
100+4,490 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
750V/µs
248A
10.33A
0.0082ohm
41.5mm
24mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
12AJ7747

RoHS

Date/Lot Code

Each
1+8,140 $
10+5,950 $
25+5,520 $
50+5,090 $
100+4,940 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
215A
10.02A
0.0082ohm
41.5mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
82AH1119

RoHS

Each
128+5,190 $
500+4,830 $
1000+4,380 $
2500+4,150 $
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.5kV/µs
585A
10.33A
0.0082ohm
32mm
18mm
33mm
R75H Series
-55°C
125°C
AEC-Q200
59AC8768

RoHS

Each
64+4,150 $
100+3,920 $
1000+3,910 $
2500+3,690 $
Metallized PP
Radial Box - 2 Pin
4.5µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
27.5mm
33V/µs
148A
11.8A
0.0082ohm
31.5mm
22mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK