Power Film Capacitors :
18 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(5)
(1)
(2)
(8)
ESR
=0.0085ohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(17)
Capacitor Case / Package
(11)
(6)
(1)
Capacitance
(2)
(2)
(5)
(2)
(2)
(2)
(1)
Capacitance Tolerance
(8)
(10)
Typical Applications
(13)
(3)
(1)
Capacitor Mounting
(1)
(16)
Voltage(AC)
(3)
(1)
Voltage(DC)
(1)
(3)
(2)
(2)
(3)
(1)
(4)
(1)
Humidity Rating
(5)
(7)
(2)
Emballage
(18)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+6,640 $ 10+4,900 $ 25+4,610 $ 50+4,310 $ 100+3,840 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5.5µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | 27.5mm | 75V/µs | 413A | 10.8A | 0.0085ohm | 32mm | 18mm | 33mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+10,360 $ 10+7,850 $ 25+7,060 $ 50+6,260 $ 100+6,140 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 60V/µs | 600A | 7.5A | 0.0085ohm | 32mm | 14mm | 28mm | BLH Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+3,930 $ 25+3,220 $ 100+2,970 $ 250+2,720 $ 500+2,420 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 27.5mm | 25V/µs | 150A | 6A | 0.0085ohm | 32mm | 11mm | 21mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+13,580 $ 25+9,530 $ 100+9,000 $ 250+8,850 $ 500+8,680 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | PC Pin | - | 40V/µs | 400A | 15A | 0.0085ohm | 42.5mm | 24mm | 44mm | BLH Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,000 $ 25+2,840 $ 100+2,100 $ 250+2,090 $ 500+2,070 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 350V/µs | 165A | 9.23A | 0.0085ohm | 32mm | 13mm | 25mm | R75 Series | -55°C | 105°C | - | ||||||
09AN4898 RoHS | Each | 1+8,180 $ 10+7,350 $ 25+6,860 $ 50+6,380 $ 100+5,750 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 7µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 37.5mm | 35V/µs | 245A | 11.5A | 0.0085ohm | 42mm | 21.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
11AN6265 RoHS | Each | 1+40,120 $ 5+35,430 $ 10+29,800 $ 25+26,980 $ 100+25,100 $ Plus de tarifs | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 600V | 1.6kV | - | Solder Lug | - | 800V/µs | 376A | 9A | 0.0085ohm | 33.5mm | 22mm | 30.5mm | MKP386M Series | -55°C | 105°C | - | |||||
Each | 1+6,060 $ 10+4,740 $ 25+4,500 $ 50+4,270 $ 100+3,860 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 750V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | - | 8.4A | 0.0085ohm | 31.5mm | 21mm | 31mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
09AN4896 RoHS | Each | 1+3,930 $ 25+3,290 $ 100+3,070 $ 250+2,830 $ 500+2,550 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 27.5mm | 25V/µs | 150A | 6A | 0.0085ohm | 32mm | 11mm | 21mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4900 RoHS | Each | 1+8,110 $ 10+7,280 $ 25+6,800 $ 50+6,330 $ 100+5,700 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 37.5mm | 35V/µs | 245A | 11.5A | 0.0085ohm | 42mm | 21.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4894 RoHS | Each | 1+4,350 $ 10+3,660 $ 25+3,420 $ 50+3,200 $ 100+2,880 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 27.5mm | 25V/µs | 150A | 6A | 0.0085ohm | 32mm | 11mm | 21mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4951 RoHS | Each | 1+12,360 $ 25+11,860 $ 100+10,440 $ 250+9,770 $ 500+8,850 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 225A | 14A | 0.0085ohm | 57.5mm | 25mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4953 RoHS | Each | 1+12,280 $ 25+11,790 $ 100+10,390 $ 250+9,720 $ 500+8,810 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 225A | 14A | 0.0085ohm | 57.5mm | 25mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+5,750 $ 10+4,500 $ 25+4,300 $ 50+4,070 $ 100+3,670 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 750V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | - | 8.4A | 0.0085ohm | 31.5mm | 21mm | 31mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 50+25,940 $ 100+22,880 $ 150+22,730 $ 250+22,570 $ 500+22,420 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1.3kV | - | PC Pin | 52.5mm | 50V/µs | 1.25kA | 17A | 0.0085ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | - | ||||||
Each | 1+2,840 $ 10+2,000 $ 25+1,860 $ 50+1,720 $ 100+1,530 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 400V/µs | 188A | 8.34A | 0.0085ohm | 26.5mm | 11mm | 20mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
15AN2685 RoHS | Each | 1+1,010 $ | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 400V/µs | 188A | 8.34A | 0.0085ohm | 26.5mm | 11mm | 20mm | R75 Series | - | 105°C | - | |||||
15AN2035 RoHS | Each | 1+3,280 $ | - | Radial Box - 2 Pin | 5.5µF | ± 5% | - | - | - | 1kV | - | Radial Leaded | - | - | 413A | 10.8A | 0.0085ohm | 32mm | 18mm | 33mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||