Power Film Capacitors :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(2)
(1)
(3)
ESR
=0.0087ohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(7)
Capacitor Case / Package
(1)
(5)
(1)
Capacitance
(1)
(1)
(2)
(1)
(1)
(1)
Capacitance Tolerance
(2)
(5)
Typical Applications
(5)
(1)
(1)
Capacitor Mounting
(7)
Voltage(AC)
(1)
(1)
Voltage(DC)
(1)
(2)
(2)
(1)
(1)
Humidity Rating
(3)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+5,570 $ 25+4,030 $ 100+3,090 $ 250+3,030 $ 500+2,960 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6.5µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | 27.5mm | 65V/µs | 423A | 10.1A | 0.0087ohm | - | 32mm | 16mm | 30mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+12,570 $ 10+9,550 $ 25+9,220 $ 50+8,870 $ 100+7,980 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | - | 40V/µs | 320A | 12.9A | 0.0087ohm | - | 42mm | 20mm | 40mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+5,770 $ 10+4,270 $ 25+3,960 $ 50+3,660 $ 100+3,340 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 8.9A | 0.0087ohm | - | 31.5mm | 22mm | 36.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+6,890 $ 10+5,390 $ 25+5,130 $ 50+4,870 $ 100+4,390 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 8.9A | 0.0087ohm | - | 31.5mm | 22mm | 36.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 150+7,590 $ 300+7,420 $ 450+7,240 $ 750+7,080 $ 1500+6,940 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link | Through Hole | - | 800V | - | PC Pin | 27.5mm | - | 490A | 15.3A | 0.0087ohm | - | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 25+24,070 $ 50+10,070 $ 75+9,350 $ 125+8,200 $ 250+7,640 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.1µF | ± 5% | Snubber | Through Hole | 500V | 1.2kV | - | PC Pin | - | 1.1kV/µs | 110A | 7A | 0.0087ohm | 14mm | 31mm | - | 31mm | 42L Series | -55°C | 105°C | - | ||||||
17AN5165 RoHS | Each | 1+1,710 $ 10+0,904 $ 25+0,880 $ 50+0,858 $ 100+0,834 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | Snubber, Resonant Circuits, PFC | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 400V/µs | - | 6.8A | 0.0087ohm | - | 18mm | 9mm | 17.5mm | B32652A Series | -40°C | 110°C | AEC-Q200 | |||||