Power Film Capacitors :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(7)
ESR
=0.0089ohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(8)
Capacitor Case / Package
(6)
(2)
Capacitance
(4)
(2)
(2)
Capacitance Tolerance
(3)
(5)
Typical Applications
(1)
(1)
(6)
Capacitor Mounting
(8)
Voltage(AC)
(1)
Voltage(DC)
(1)
(2)
(4)
Humidity Rating
(1)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+9,880 $ 10+8,960 $ 25+8,390 $ 50+7,850 $ 100+7,130 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | - | 30V/µs | 480A | 10.5A | 0.0089ohm | 41.5mm | 24mm | 19mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 200+11,390 $ 250+11,160 $ 500+10,930 $ | Metallized PP | Radial Box - 4 Pin | 16µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 480A | 9.9A | 0.0089ohm | 57.5mm | 30mm | 51mm | EZPQ Series | -40°C | 105°C | - | ||||||
PANASONIC | Each | 1+2,290 $ 10+1,790 $ 25+1,630 $ 50+1,490 $ 100+1,330 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 630V | - | Radial Leaded | 22.5mm | 65V/µs | - | 6.3A | 0.0089ohm | 27mm | 12mm | 21mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+2,980 $ 25+2,470 $ 100+2,290 $ 250+2,100 $ 500+1,870 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 600V | - | Radial Leaded | 27.5mm | 40V/µs | - | 6.4A | 0.0089ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+2,220 $ 10+1,730 $ 25+1,590 $ 50+1,460 $ 100+1,300 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 630V | - | Radial Leaded | 22.5mm | 65V/µs | - | 6.3A | 0.0089ohm | 27mm | 12mm | 21mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+2,260 $ 10+1,780 $ 25+1,620 $ 50+1,480 $ 100+1,320 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 630V | - | Radial Leaded | 22.5mm | 65V/µs | - | 6.3A | 0.0089ohm | 27mm | 12mm | 21mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+3,070 $ 25+2,540 $ 100+2,340 $ 250+2,160 $ 500+1,920 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 600V | - | Radial Leaded | 27.5mm | 40V/µs | - | 6.4A | 0.0089ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+2,200 $ 10+1,720 $ 25+1,580 $ 50+1,430 $ 100+1,280 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 630V | - | Radial Leaded | 22.5mm | 65V/µs | - | 6.3A | 0.0089ohm | 27mm | 12mm | 21mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||