0
0 articles0,00 $

Power Film Capacitors :

38 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13M3935

RoHS

Each
1+9,370 $
25+8,930 $
100+7,730 $
250+7,140 $
500+5,710 $
Plus de tarifs
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
330V
600V
-
PC Pin
-
100V/µs
-
-
0.008ohm
0.91mm
31.75mm
23.11mm
-
40L Series
-55°C
105°C
-
13M3931

RoHS

Each
1+10,890 $
25+10,390 $
100+8,990 $
250+8,320 $
500+6,610 $
Plus de tarifs
Metallized PP
Axial Leaded
2.2µF
± 10%
Snubber
Through Hole
250V
400V
-
PC Pin
-
70V/µs
-
-
0.008ohm
0.83mm
31.75mm
21.08mm
-
40L Series
-55°C
105°C
-
58AJ7961

RoHS

Date/Lot Code

Each
1+7,230 $
10+5,460 $
25+5,020 $
50+4,560 $
100+4,360 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
600A
9A
0.008ohm
-
32mm
18mm
28mm
BLH Series
-40°C
105°C
AEC-Q200
66K5420

RoHS

Date/Lot Code

Each
1+8,240 $
10+5,670 $
25+5,450 $
50+5,210 $
100+4,960 $
Plus de tarifs
Metallized PP
Axial Leaded
0.1µF
± 10%
Snubber
Through Hole
400V
1kV
-
PC Pin
-
2.283kV/µs
228A
6.6A
0.008ohm
16mm
34mm
-
34mm
942C Series
-55°C
105°C
-
47AK6239

RoHS

Date/Lot Code

Each
1+11,280 $
25+8,680 $
100+7,060 $
250+7,040 $
500+7,010 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
40V/µs
320A
9.7A
0.008ohm
-
32mm
19mm
29mm
C4AK Series
-55°C
135°C
AEC-Q200
13AN2010

RoHS

Each
1+5,000 $
10+3,510 $
25+3,280 $
50+3,040 $
100+2,800 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
50V/µs
250A
9.5A
0.008ohm
-
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2001

RoHS

Each
1+4,130 $
25+3,390 $
100+3,120 $
250+2,860 $
500+2,530 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2002

RoHS

Each
1+3,930 $
25+3,220 $
100+2,970 $
250+2,720 $
500+2,420 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
68AC5677

RoHS

Date/Lot Code

Each
1+12,120 $
25+11,560 $
100+10,010 $
250+9,250 $
500+8,220 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
16.5µF
± 10%
AC Filter
Through Hole
250V
-
GRADE II (Test Condition A)
PC Pin
52.5mm
29V/µs
475A
10.3A
0.008ohm
-
57.5mm
30mm
45mm
953B Series
-40°C
85°C
-
68AC5686

RoHS

Date/Lot Code

Each
1+16,790 $
25+12,720 $
100+10,680 $
250+10,630 $
500+10,580 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
63V/µs
380A
9A
0.008ohm
-
41.5mm
30mm
45mm
953B Series
-40°C
85°C
-
68AC5682

RoHS

Date/Lot Code

Each
1+22,640 $
5+20,850 $
10+19,060 $
25+16,750 $
100+14,430 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
52.5mm
40V/µs
475A
10.5A
0.008ohm
-
57.5mm
35mm
50mm
953B Series
-40°C
85°C
-
68AC5676

RoHS

Date/Lot Code

Each
1+11,040 $
25+9,650 $
100+8,940 $
250+8,760 $
500+8,580 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
250V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
48V/µs
475A
9A
0.008ohm
-
41.5mm
30mm
45mm
953B Series
-40°C
85°C
-
58AJ8014

RoHS

Date/Lot Code

Each
1+11,900 $
25+9,290 $
100+8,170 $
250+7,370 $
500+7,310 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
-
35V/µs
525A
10A
0.008ohm
-
42.5mm
20mm
40mm
BLH Series
-40°C
105°C
AEC-Q200
56AJ0415

RoHS

Date/Lot Code

Each
1+8,530 $
10+6,480 $
25+6,190 $
50+5,880 $
100+5,590 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8.5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
340A
12.1A
0.008ohm
-
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ7959

RoHS

Date/Lot Code

Each
1+18,560 $
25+13,090 $
100+11,580 $
250+10,540 $
500+10,190 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
PC Pin
-
45V/µs
450A
12A
0.008ohm
-
42.5mm
30mm
45mm
BLH Series
-40°C
105°C
AEC-Q200
58AJ7998

RoHS

Date/Lot Code

Each
1+16,040 $
25+11,220 $
100+10,550 $
250+9,840 $
500+9,590 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
PC Pin
37.5mm
40V/µs
600A
10.5A
0.008ohm
-
42.5mm
24mm
44mm
BLH Series
-40°C
105°C
AEC-Q200
58AJ7962

RoHS

Each
1+8,240 $
10+6,190 $
25+5,500 $
50+4,810 $
100+4,590 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
550V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
600A
10A
0.008ohm
-
32mm
18mm
33mm
BLH Series
-40°C
105°C
AEC-Q200
66K5381

RoHS

Date/Lot Code

Each
50+11,080 $
100+10,090 $
150+10,080 $
250+10,060 $
500+10,050 $
Plus de tarifs
Double Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
2kV
-
PC Pin
-
960V/µs
211A
9A
0.008ohm
22mm
-
-
46mm
940C Series
-55°C
105°C
-
87X9203

RoHS

Each
1+3,820 $
10+2,650 $
25+2,470 $
50+2,290 $
100+2,030 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
300A
8.6A
0.008ohm
-
26.5mm
11mm
20mm
R75 Series
-55°C
105°C
AEC-Q200
09AN4860

RoHS

Each
1+4,050 $
10+3,640 $
25+3,400 $
50+3,160 $
100+2,860 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4848

RoHS

Each
1+4,610 $
25+3,850 $
100+3,580 $
250+3,320 $
500+2,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
375A
9.5A
0.008ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6271

RoHS

Each
1+38,060 $
5+35,580 $
10+33,100 $
25+30,620 $
100+28,130 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
600V
1.6kV
-
Solder Lug
-
375V/µs
375A
12A
0.008ohm
-
44mm
22mm
38mm
MKP386M Series
-55°C
105°C
-
09AN4864

RoHS

Each
1+4,720 $
10+4,240 $
25+3,960 $
50+3,680 $
100+3,320 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
280A
10.5A
0.008ohm
-
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4907

RoHS

Each
1+7,350 $
10+6,610 $
25+6,170 $
50+5,740 $
100+5,180 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
-
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4909

RoHS

Each
1+7,310 $
10+6,570 $
25+6,130 $
50+5,700 $
100+5,140 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
-
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
1-25 sur 38 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK