0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8769

RoHS

Date/Lot Code

Each
1+7,940 $
10+5,760 $
25+5,450 $
50+5,150 $
100+4,840 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
37.5mm
22V/µs
132A
11.8A
0.0094ohm
42mm
20mm
40mm
C4AQ Series
-55°C
105°C
AEC-Q200
12AJ7740

RoHS

Date/Lot Code

Each
1+7,090 $
10+4,370 $
25+4,300 $
50+4,240 $
100+4,170 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
200V/µs
136A
9.36A
0.0094ohm
41.5mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
58Y5340

RoHS

Each
10+1,420 $
25+1,360 $
50+1,290 $
100+1,220 $
500+1,180 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
204A
7.73A
0.0094ohm
26.5mm
10mm
18.5mm
R75 Series
-55°C
105°C
AEC-Q200
82AH1086

RoHS

Each
128+3,630 $
500+3,350 $
1000+3,010 $
2500+2,760 $
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
238A
9.65A
0.0094ohm
32mm
18mm
33mm
R75H Series
-55°C
125°C
AEC-Q200
82AH1036

RoHS

Each
300+1,230 $
500+1,110 $
1000+0,979 $
2500+0,921 $
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
204A
7.73A
0.0094ohm
26.5mm
10mm
18.5mm
R75H Series
-55°C
125°C
AEC-Q200
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK