0
0 articles0,00 $

Power Film Capacitors :

16 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
56AJ0396

RoHS

Date/Lot Code

Each
1+7,340 $
10+5,300 $
25+4,960 $
50+4,630 $
100+4,130 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
320A
9.5A
0.0102ohm
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
87X9202

RoHS

Each
10+1,020 $
20+1,000 $
30+0,981 $
50+0,963 $
100+0,944 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
423A
6.68A
0.0102ohm
18mm
10mm
16mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
31Y4089

RoHS

Each
10+1,080 $
20+1,060 $
30+1,040 $
50+1,020 $
100+1,000 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 5%
High Frequency
-
Through Hole
-
90V
-
160V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
56A
6.23A
0.0102ohm
18mm
7.5mm
13.5mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
98AH5721

RoHS

Each
1+4,270 $
25+3,390 $
100+2,670 $
250+2,650 $
500+2,630 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.39µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
137A
8.5A
0.0102ohm
32mm
24mm
15mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
72AK6612

RoHS

Each
1+16,420 $
25+12,630 $
100+10,290 $
250+10,080 $
500+9,870 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
AEC-Q200
-
72AK6629

RoHS

Each
1+26,670 $
25+20,690 $
100+16,970 $
250+16,560 $
500+16,140 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
35µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
AEC-Q200
-
72AK6628

RoHS

Each
1+23,170 $
25+18,520 $
100+16,070 $
250+15,880 $
500+15,680 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
35µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
-
-
72AK6611

RoHS

Each
1+14,110 $
25+12,480 $
100+10,540 $
250+9,560 $
500+9,490 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
-
-
15AN2057

RoHS

Each
1+3,920 $
Metallized PP
Radial Box - 2 Pin
-
4µF
± 5%
-
-
Through Hole
-
-
-
1.1kV
-
-
27.5mm
80V/µs
320A
9.5A
0.0102ohm
31.5mm
19mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
69AH7791

RoHS

Each
1+24,020 $
5+21,640 $
10+19,270 $
25+18,010 $
100+16,750 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
35µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
AEC-Q200
-
48Y0213

RoHS

Each
10+1,040 $
20+0,999 $
30+0,956 $
50+0,912 $
100+0,869 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 5%
High Frequency
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
146A
6.23A
0.0102ohm
18mm
7.5mm
13.5mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
82AH1021

RoHS

Each
700+0,746 $
1400+0,731 $
2100+0,717 $
3500+0,701 $
7000+0,686 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 5%
High Frequency
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
PC Pin
15mm
310V/µs
146A
6.23A
0.0102ohm
18mm
7.5mm
13.5mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
87X9198

RoHS

Each
1+1,690 $
10+0,899 $
25+0,875 $
50+0,853 $
100+0,829 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 5%
High Frequency
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
PC Pin
15mm
310V/µs
146A
6.23A
0.0102ohm
18mm
7.5mm
13.5mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
82AH5001

RoHS

Each
10+1,350 $
20+1,290 $
30+1,230 $
50+1,170 $
100+1,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
630V
0.39µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
156A
7.4A
0.0102ohm
26.5mm
10mm
18.5mm
18.5mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
69AH7777

RoHS

Each
1+14,780 $
25+13,080 $
100+11,040 $
250+10,020 $
500+9,880 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
-
-
69AH7790

RoHS

Each
1+24,020 $
5+21,640 $
10+19,270 $
25+18,010 $
100+16,750 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
35µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
-
-
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK