0
0 articles0,00 $

Power Film Capacitors :

20 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0290

RoHS

Date/Lot Code

Each
1+8,670 $
10+6,520 $
25+6,270 $
50+6,000 $
100+5,380 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
700V
-
PC Pin
-
30V/µs
300A
9.3A
0.0104ohm
41.5mm
24mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0160

RoHS

Date/Lot Code

Each
1+6,980 $
10+5,230 $
25+4,800 $
50+4,350 $
100+4,170 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
650V
-
Radial Leaded
-
9V/µs
86A
9.3A
0.0104ohm
41.5mm
24mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
72AK6548

RoHS

Each
1+17,880 $
25+13,750 $
100+11,190 $
250+10,760 $
500+10,340 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6549

RoHS

Each
1+16,830 $
25+13,220 $
100+11,290 $
250+11,110 $
500+10,910 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
72AK6552

RoHS

Each
1+16,830 $
25+13,220 $
100+11,290 $
250+11,020 $
500+10,740 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6547

RoHS

Each
1+15,930 $
25+12,450 $
100+10,430 $
250+10,220 $
500+10,020 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
59AM5159

RoHS

Each
1+6,510 $
10+5,090 $
25+4,850 $
50+4,600 $
100+4,170 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
7.9A
0.0104ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
59AM5158

RoHS

Each
1+5,940 $
10+4,390 $
25+4,090 $
50+3,780 $
100+3,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
7.9A
0.0104ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
69AH7671

RoHS

Each
1+17,580 $
25+13,830 $
100+11,840 $
250+11,560 $
500+11,270 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
69AH7674

RoHS

Each
1+17,580 $
25+13,830 $
100+11,840 $
250+11,540 $
500+11,220 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7669

RoHS

Each
1+16,640 $
25+13,040 $
100+10,930 $
250+10,800 $
500+10,690 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
69AH7720

RoHS

Each
1+15,260 $
25+11,900 $
100+9,920 $
250+9,810 $
500+9,720 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
500A
11.9A
0.0104ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7719

RoHS

Each
1+15,260 $
25+11,900 $
100+9,920 $
250+9,830 $
500+9,740 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
500A
11.9A
0.0104ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
69AH7670

RoHS

Each
1+16,640 $
25+13,040 $
100+10,930 $
250+10,770 $
500+10,610 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
11AN2990

RoHS

Each
1+2,340 $
25+1,960 $
100+1,820 $
250+1,680 $
500+1,520 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
700V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
0.0104ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
18AP9743

RoHS

Each
1+6,370 $
50+4,030 $
100+3,450 $
250+3,280 $
500+3,230 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
9.4A
0.0104ohm
31.5mm
18mm
33mm
B32724A Series
-40°C
135°C
AEC-Q200
11AN2991

RoHS

Date/Lot Code

Each
1+2,420 $
25+2,030 $
100+1,880 $
250+1,740 $
500+1,560 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
700V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
0.0104ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2993

RoHS

Each
1+2,400 $
25+2,000 $
100+1,860 $
250+1,720 $
500+1,540 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
700V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
0.0104ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2992

RoHS

Each
1+2,320 $
25+1,950 $
100+1,810 $
250+1,670 $
500+1,500 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
700V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
0.0104ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
15AN2030

RoHS

Each
1+5,210 $
-
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
-
300A
9.3A
0.0104ohm
-
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-20 sur 20 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK