Power Film Capacitors :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(8)
(1)
(1)
(3)
ESR
=0.0109ohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(14)
Capacitor Case / Package
(14)
Capacitance
(4)
(1)
(1)
(1)
(2)
(2)
(2)
(1)
Capacitance Tolerance
(5)
(9)
Typical Applications
(2)
(1)
(7)
(4)
Capacitor Mounting
(14)
Voltage(AC)
(2)
(1)
(1)
(1)
Voltage(DC)
(2)
(2)
(2)
(3)
(2)
(1)
Humidity Rating
(7)
(3)
Emballage
(14)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+6,380 $ 10+4,700 $ 25+4,670 $ 50+4,630 $ 100+3,810 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | PC Pin | 27.5mm | 90V/µs | 297A | 9.2A | 0.0109ohm | 31.5mm | 19mm | 29mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+5,540 $ 25+4,030 $ 100+3,110 $ 250+3,050 $ 500+2,980 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.4µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 70V/µs | 308A | 8.6A | 0.0109ohm | 31.5mm | 14mm | 28mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+6,000 $ 25+4,430 $ 100+3,880 $ 250+3,480 $ 500+3,310 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 350V | - | GRADE III (Test Condition B) | PC Pin | 27.5mm | 45V/µs | 45A | 9A | 0.0109ohm | 32mm | 13mm | 22mm | ALH Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,910 $ 10+4,420 $ 25+4,160 $ 50+3,880 $ 100+3,530 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 75V/µs | - | - | 0.0109ohm | 31.5mm | 19mm | 30mm | B32774D Series | -40°C | 105°C | - | ||||||
Each | 10+1,370 $ 20+1,280 $ 30+1,200 $ 50+1,110 $ 100+1,020 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 220A | 6.47A | 0.0109ohm | 18mm | 10mm | 16mm | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+1,020 $ 20+0,956 $ 30+0,892 $ 50+0,826 $ 100+0,762 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 198A | 6.03A | 0.0109ohm | 18mm | 7.5mm | 13.5mm | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+0,826 $ 20+0,810 $ 30+0,794 $ 50+0,778 $ 100+0,762 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 198A | 6.03A | 0.0109ohm | 18mm | 7.5mm | 13.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+5,150 $ 10+4,330 $ 25+4,050 $ 50+3,770 $ 100+3,410 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.4µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 27.5mm | 70V/µs | 308A | 8.6A | 0.0109ohm | 31.5mm | 14mm | 28mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
87AK9846 RoHS | Each | 1+3,880 $ 25+2,840 $ 100+2,200 $ 250+2,030 $ 500+1,850 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Filter | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | - | 27.5mm | 65V/µs | 195A | 8.3A | 0.0109ohm | 32mm | 16mm | 30mm | FB Series | -40°C | 125°C | - | |||||
15AN2051 RoHS | Each | 1+3,570 $ | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 27.5mm | 90V/µs | 297A | - | 0.0109ohm | 31.5mm | 19mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+4,380 $ 10+3,950 $ 25+3,680 $ 50+3,430 $ 100+3,080 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | - | 1.4kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 140V/µs | - | 8.5A | 0.0109ohm | 31.5mm | 19mm | 30mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 100+10,540 $ 200+10,330 $ 300+10,120 $ 500+9,910 $ 1000+9,840 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | AC Filter | Through Hole | 330V | - | GRADE III (Test Condition B) | PC Pin | 37.5mm | 23V/µs | 230A | 10.4A | 0.0109ohm | 41mm | 30mm | 50.5mm | EZPQ Series | -40°C | 105°C | - | ||||||
15AN0772 RoHS | Each | 1+0,733 $ | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE II (Test Condition A) | - | 15mm | 1kV/µs | 220A | 6.47A | 0.0109ohm | 18mm | 10mm | 16mm | - | - | 105°C | - | |||||
28AK7734 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | - | 9A | 0.0109ohm | 31.5mm | 19mm | 30mm | B32774D Series | -40°C | 105°C | - | |||||