0
0 articles0,00 $

Power Film Capacitors :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
82AH0167

RoHS

Date/Lot Code

Each
1+7,370 $
10+5,320 $
25+4,990 $
50+4,640 $
100+4,140 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
8µF
± 5%
DC Link
-
Through Hole
-
-
800V
-
PC Pin
-
13V/µs
104A
8.9A
0.0114ohm
41.5mm
24mm
19mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
82AH0186

RoHS

Date/Lot Code

Each
1+5,840 $
25+4,310 $
100+3,370 $
250+3,260 $
500+3,160 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.8µF
± 5%
DC Link
-
Through Hole
-
-
1.5kV
-
PC Pin
27.5mm
31V/µs
87A
8.8A
0.0114ohm
32mm
31mm
19mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
12AJ7738

RoHS

Date/Lot Code

Each
1+3,390 $
25+2,450 $
100+2,130 $
250+1,750 $
500+1,650 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.56µF
± 5%
High Frequency
-
Through Hole
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
448A
8.03A
0.0114ohm
26.5mm
14.5mm
29.5mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
56AJ0265

RoHS

Date/Lot Code

Each
1+6,590 $
10+4,730 $
25+4,490 $
50+4,240 $
100+3,610 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
8µF
± 5%
DC Link
-
Through Hole
-
-
800V
-
PC Pin
-
30V/µs
240A
8.9A
0.0114ohm
41.5mm
24mm
19mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
82AH5003

RoHS

Each
1+2,750 $
10+1,900 $
25+1,740 $
50+1,560 $
100+1,340 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.56µF
± 5%
High Frequency
-
Through Hole
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
224A
7.2A
0.0114ohm
26.5mm
11mm
20mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
83AH9906

RoHS

Each
1+5,060 $
10+4,560 $
25+4,290 $
50+3,990 $
100+3,650 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.8µF
± 5%
DC Link
-
Through Hole
-
-
1.5kV
-
Radial Leaded
27.5mm
31V/µs
87A
8.8A
0.0114ohm
32mm
31mm
19mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
70AH3200

RoHS

Each
100+11,580 $
200+11,520 $
300+11,450 $
500+11,400 $
1000+11,330 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
9µF
± 5%
AC Filter
-
Through Hole
380V
-
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
450A
9.8A
0.0114ohm
41mm
30mm
50.5mm
-
EZPQ Series
-40°C
105°C
-
-
-
38AJ1366

RoHS

Date/Lot Code

Each
88+5,880 $
176+5,770 $
264+5,640 $
440+5,530 $
880+5,400 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
600V
-
PC Pin
-
30V/µs
300A
9.3A
0.0114ohm
41.5mm
24mm
19mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
70AH3199

RoHS

Each
100+11,260 $
200+11,190 $
300+11,120 $
500+11,050 $
1000+10,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
9µF
± 5%
AC Filter
-
Through Hole
380V
-
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
450A
9.8A
0.0114ohm
41mm
30mm
50.5mm
-
EZPQ Series
-40°C
105°C
-
-
-
83AH9887

RoHS

Each
1+5,800 $
100+4,910 $
250+4,560 $
500+4,300 $
1000+4,100 $
Metallized PP
Radial Box - 4 Pin
800V
8µF
± 5%
DC Link
Radial Box - 4 Pin
Through Hole
-
800V
800V
-
Radial Leaded
-
13V/µs
104A
8.9A
0.0114ohm
41.5mm
24mm
19mm
19mm
C4AQ Series
-55°C
105°C
C4AQ
AEC-Q200
AEC-Q200
98AH5720

RoHS

Each
1+2,830 $
10+2,260 $
25+2,090 $
50+1,940 $
100+1,740 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.56µF
± 5%
High Frequency
-
Through Hole
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
448A
8.03A
0.0114ohm
26.5mm
14.5mm
29.5mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK