0
0 articles0,00 $

Power Film Capacitors :

16 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
58AJ7971

RoHS

Date/Lot Code

Each
1+12,800 $
25+8,990 $
100+7,780 $
250+7,340 $
500+7,270 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
PC Pin
-
35V/µs
350A
9.5A
0.0115ohm
42.5mm
20mm
40mm
BLH Series
-40°C
105°C
AEC-Q200
83AH9877

RoHS

Each
1+6,290 $
10+4,650 $
25+4,370 $
50+4,090 $
100+3,650 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.5mm
13V/µs
63A
7.7A
0.0115ohm
32mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
72AK6591

RoHS

Each
1+11,510 $
25+10,210 $
100+8,640 $
250+7,850 $
500+7,360 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6592

RoHS

Each
1+13,190 $
25+10,090 $
100+8,180 $
250+7,830 $
500+7,480 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6587

RoHS

Each
1+11,160 $
25+8,580 $
100+6,950 $
250+6,840 $
500+6,730 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6657

RoHS

Each
1+13,060 $
25+10,040 $
100+8,180 $
250+8,150 $
500+8,110 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6590

RoHS

Each
1+11,520 $
25+8,870 $
100+7,200 $
250+7,090 $
500+6,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6658

RoHS

Each
1+12,260 $
25+9,470 $
100+7,730 $
250+7,560 $
500+7,390 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
11AN6238

RoHS

Each
1+11,370 $
10+8,700 $
25+8,090 $
50+7,460 $
100+7,170 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
25V/µs
125A
4.5A
0.0115ohm
42mm
27mm
15mm
MKP1848S Series
-40°C
105°C
-
29AM6837

RoHS

Each
1+3,820 $
25+3,190 $
100+2,970 $
250+2,740 $
500+2,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
6.7A
0.0115ohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6838

RoHS

Each
1+3,980 $
25+3,320 $
100+3,090 $
250+2,860 $
500+2,570 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
6.7A
0.0115ohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
21AM3455

RoHS

Each
1+17,190 $
25+12,830 $
100+11,790 $
250+9,470 $
500+9,450 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
40V/µs
480A
8A
0.0115ohm
43mm
18.5mm
35.5mm
MKP1848 Series
-
85°C
AEC-Q200
01M7074

RoHS

Each
1+16,240 $
25+12,760 $
100+10,740 $
250+10,560 $
500+10,370 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
500V
1.25kV
GRADE II (Test Condition A)
Solder Lug
37.5mm
-
-
7A
0.0115ohm
42mm
14mm
25mm
B32656S Series
-55°C
110°C
AEC-Q200
56AJ0287

RoHS

Date/Lot Code

Each
168+3,210 $
336+3,200 $
504+3,180 $
840+3,030 $
1680+2,880 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
325A
7.7A
0.0115ohm
32mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ8809

RoHS

Each
1+19,400 $
25+15,360 $
100+12,940 $
250+12,730 $
500+12,540 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
27.5mm
3.36kV/µs
336A
13A
0.0115ohm
32mm
18mm
33mm
C4AS Series
-40°C
85°C
-
24AJ0343

RoHS

Each
1+12,350 $
10+11,120 $
25+10,460 $
50+9,730 $
100+8,870 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK