0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
36AJ3512

RoHS

Each
1+6,880 $
10+5,090 $
25+4,640 $
50+4,180 $
100+3,990 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.6µF
± 5%
DC Link
Through Hole
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
252A
8.7A
0.0117ohm
32mm
16mm
30mm
8.7A
C4AU Series
-55°C
105°C
AEC-Q200
59AM5155

RoHS

Each
1+4,660 $
10+3,390 $
25+3,140 $
50+2,880 $
100+2,600 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
1.05kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
120V/µs
-
7.1A
0.0117ohm
31.5mm
21mm
31mm
-
B32714P Series
-55°C
125°C
AEC-Q200
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK