0
0 articles0,00 $

Power Film Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
12AJ7729

RoHS

Date/Lot Code

Each
1+1,770 $
10+0,983 $
25+0,960 $
50+0,936 $
100+0,911 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
390A
6.37A
0.0122ohm
18mm
11mm
19mm
-
R75 Series
-55°C
105°C
AEC-Q200
16AM7045

RoHS

Each
10+0,647 $
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
DC Link, High Frequency, High Current, Rectifier
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
100V/µs
47A
-
0.0122ohm
18mm
7.5mm
13.5mm
5.68A
R75 Series
-55°C
105°C
AEC-Q200
03AM7603

RoHS

Each
5+3,300 $
10+2,780 $
25+2,590 $
50+2,410 $
100+2,190 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
5A
0.0122ohm
31.5mm
12.5mm
21.5mm
-
B32754 Series
-40°C
105°C
-
82AH0782

RoHS

Each
200+9,750 $
250+9,290 $
500+8,620 $
Metallized PP
Radial Box - 2 Pin
11µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
330A
7.6A
0.0122ohm
57.5mm
30mm
51mm
-
EZPQ Series
-40°C
105°C
-
70AH3192

RoHS

Each
150+9,280 $
250+8,940 $
500+8,470 $
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
350A
8.7A
0.0122ohm
41mm
26mm
40.5mm
-
EZPQ Series
-40°C
105°C
-
70AH3169

RoHS

Each
150+8,610 $
250+8,300 $
500+7,860 $
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
161A
8.8A
0.0122ohm
41mm
26mm
40.5mm
-
EZPQ Series
-40°C
105°C
-
42Y0095

RoHS

Each
1+4,260 $
10+3,130 $
25+2,910 $
50+2,690 $
100+2,380 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
300V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
7A
0.0122ohm
31.5mm
12.5mm
21.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK