0
0 articles0,00 $

Power Film Capacitors :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1379

RoHS

Date/Lot Code

Each
1+8,810 $
10+6,450 $
25+6,050 $
50+5,630 $
100+5,050 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
240A
8.9A
0.0125ohm
41.5mm
24mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0364

RoHS

Date/Lot Code

Each
1+6,200 $
10+4,590 $
25+4,200 $
50+3,790 $
100+3,770 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
6.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
37.5mm
35V/µs
228A
8.5A
0.0125ohm
41.5mm
24mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8355

RoHS

Each
1+6,920 $
10+5,140 $
25+4,990 $
50+4,820 $
100+4,670 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
25V/µs
150A
10A
0.0125ohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
13AN2004

RoHS

Each
1+3,920 $
25+2,710 $
100+2,220 $
250+2,060 $
500+1,930 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
160A
5.5A
0.0125ohm
32mm
13mm
23mm
MKP1848E Series
-
125°C
AEC-Q200
58AJ8129

RoHS

Date/Lot Code

Each
1+6,820 $
10+5,060 $
25+4,800 $
50+4,530 $
100+4,210 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
300A
7A
0.0125ohm
32mm
18mm
28mm
BLH Series
-40°C
105°C
AEC-Q200
69AH7775

RoHS

Each
1+13,550 $
25+10,480 $
100+8,690 $
250+8,520 $
500+8,340 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
13AJ5610

RoHS

Each
1+6,290 $
10+5,660 $
25+5,310 $
50+4,950 $
100+4,510 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
6.5µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
35V/µs
228A
8.5A
0.0125ohm
41.5mm
24mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH6920

RoHS

Date/Lot Code

Each
1+7,600 $
10+5,780 $
25+5,420 $
50+5,040 $
100+4,720 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
PC Pin
27.5mm
55V/µs
-
-
0.0125ohm
31.5mm
22mm
36.5mm
B32754C Series
-40°C
105°C
AEC-Q200
50AK0623

RoHS

Each
1+7,260 $
100+6,130 $
250+5,700 $
500+5,380 $
1000+5,120 $
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
25V/µs
150A
10A
0.0125ohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
72AK6599

RoHS

Each
1+14,660 $
10+11,190 $
25+10,580 $
50+9,980 $
100+9,030 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6598

RoHS

Each
1+13,000 $
10+10,020 $
25+9,420 $
50+8,830 $
100+8,270 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
09AN4872

RoHS

Date/Lot Code

Each
1+3,450 $
25+2,890 $
100+2,680 $
250+2,470 $
500+2,240 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
160A
5.5A
0.0125ohm
32mm
13mm
23mm
MKP1848E Series
-
125°C
AEC-Q200
47AC4966

RoHS

Each
1+16,910 $
10+16,210 $
25+14,430 $
50+13,600 $
100+12,330 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
21V/µs
630A
12.5A
0.0125ohm
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
69AH7776

RoHS

Each
1+12,820 $
25+11,340 $
100+9,580 $
250+8,690 $
500+8,440 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK