0
0 articles0,00 $

Power Film Capacitors :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0319

RoHS

Date/Lot Code

Each
1+5,110 $
25+3,880 $
100+3,040 $
250+2,980 $
500+2,910 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
1kV
-
PC Pin
27.5mm
75V/µs
248A
7.9A
0.0129ohm
31.5mm
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AM5173

RoHS

Each
1+4,780 $
25+3,460 $
100+2,610 $
250+2,570 $
500+2,530 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.5µF
± 10%
DC Link
Through Hole
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
6.2A
0.0129ohm
31.5mm
16mm
30mm
B32714P Series
-55°C
125°C
AEC-Q200
59AM5172

RoHS

Each
1+5,430 $
25+4,130 $
100+3,350 $
250+3,250 $
500+3,140 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC Link
Through Hole
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
6.2A
0.0129ohm
31.5mm
16mm
30mm
B32714P Series
-55°C
125°C
AEC-Q200
59AC8755

RoHS

Each
96+2,600 $
192+2,520 $
288+2,450 $
480+2,360 $
960+2,280 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
1.1kV
-
PC Pin
27.5mm
24V/µs
79A
7.9A
0.0129ohm
31.5mm
14mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
50AC9221

RoHS

Each
1+4,220 $
10+3,550 $
25+3,310 $
50+3,090 $
100+2,780 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
19V/µs
77A
7.5A
0.0129ohm
31.5mm
13mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8731

RoHS

Date/Lot Code

Each
234+2,710 $
468+2,420 $
702+2,280 $
1170+2,130 $
2340+2,040 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
800V
-
PC Pin
27.5mm
19V/µs
77A
7.5A
0.0129ohm
31.5mm
13mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
13AJ5574

RoHS

Date/Lot Code

Each
1+4,060 $
25+2,950 $
100+2,280 $
250+2,230 $
500+2,170 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
800V
-
Radial Leaded
27.5mm
65V/µs
260A
7.5A
0.0129ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
11AN2886

RoHS

Date/Lot Code

Each
1+2,040 $
10+1,630 $
25+1,490 $
50+1,370 $
100+1,230 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
4.7A
0.0129ohm
27mm
10.5mm
19mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2887

RoHS

Each
1+1,970 $
10+1,570 $
25+1,450 $
50+1,330 $
100+1,190 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
4.7A
0.0129ohm
27mm
10.5mm
19mm
ECWFJ Series
-40°C
110°C
AEC-Q200
12AN6381

RoHS

Each
1+2,480 $
-
-
3.3µF
± 5%
-
Through Hole
1kV
-
Radial Leaded
27.5mm
-
248A
7.9A
0.0129ohm
31.5mm
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
11AN2889

RoHS

Each
1+1,960 $
10+1,560 $
25+1,430 $
50+1,310 $
100+1,180 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
4.7A
0.0129ohm
27mm
10.5mm
19mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2888

RoHS

Each
1+2,030 $
10+1,610 $
25+1,470 $
50+1,350 $
100+1,210 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
-
Radial Leaded
22.5mm
65V/µs
-
4.7A
0.0129ohm
27mm
10.5mm
19mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK