0
0 articles0,00 $

Power Film Capacitors :

21 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
19T3761

RoHS

Date/Lot Code

Each
1+15,040 $
25+10,860 $
100+8,970 $
250+8,640 $
500+8,300 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
400A
8.5A
0.012ohm
-
42mm
21.5mm
38.5mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
56AJ0395

RoHS

Date/Lot Code

Each
1+5,500 $
10+4,030 $
25+3,670 $
50+3,310 $
100+3,140 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
264A
8.6A
0.012ohm
-
32mm
16mm
30mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ8123

RoHS

Date/Lot Code

Each
1+4,740 $
10+3,180 $
25+3,030 $
50+2,880 $
100+2,740 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
300A
5A
0.012ohm
-
32mm
11mm
20mm
-
BLH Series
-40°C
105°C
AEC-Q200
13AN1992

RoHS

Each
1+3,210 $
25+2,630 $
100+2,420 $
250+2,220 $
500+1,970 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
-
26.5mm
18mm
26.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2003

RoHS

Each
1+2,670 $
25+2,200 $
100+2,030 $
250+1,860 $
500+1,650 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
-
26mm
10mm
19.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
66K5401

RoHS

Date/Lot Code

Each
1+7,650 $
10+5,090 $
25+4,950 $
50+4,810 $
100+4,600 $
Plus de tarifs
Double Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
275V
600V
-
PC Pin
-
196V/µs
43A
4.4A
0.012ohm
11.5mm
34mm
-
34mm
-
940C Series
-55°C
105°C
-
68AC5679

RoHS

Date/Lot Code

Each
1+12,460 $
25+12,210 $
100+11,960 $
250+11,720 $
500+11,470 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
4.5µF
± 10%
AC Filter
Through Hole
250V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
42V/µs
190A
7.1A
0.012ohm
-
41.5mm
20mm
40mm
-
953B Series
-40°C
85°C
-
58AJ7970

RoHS

Date/Lot Code

Each
1+13,120 $
25+9,970 $
100+9,510 $
250+8,240 $
500+7,990 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
PC Pin
37.5mm
35V/µs
350A
8.5A
0.012ohm
-
42.5mm
20mm
40mm
-
BLH Series
-40°C
105°C
AEC-Q200
79AC5467

RoHS

Each
5+3,840 $
10+2,770 $
15+2,630 $
25+2,500 $
50+2,360 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
920V
-
PC Pin
27.5mm
75V/µs
-
-
0.012ohm
-
31.5mm
13.5mm
23mm
-
B32774H Series
-40°C
105°C
AEC-Q200
65AH6638

RoHS

Each
1+19,080 $
25+15,120 $
100+13,380 $
250+12,800 $
500+12,190 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
37.5mm
73V/µs
730A
12A
0.012ohm
-
41.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
64AK7427

RoHS

WURTH ELEKTRONIK
Each
1+9,620 $
25+7,450 $
100+6,230 $
250+6,100 $
500+5,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
70V/µs
700A
-
0.012ohm
-
32mm
22mm
37mm
12.2A
WCAP-FTDB Series
-40°C
105°C
-
29AK0918

RoHS

Each
1+12,220 $
25+10,160 $
100+8,230 $
250+8,200 $
500+8,190 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
-
17V/µs
170A
8A
0.012ohm
-
42mm
24mm
18mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
09AN4825

RoHS

Each
1+3,610 $
25+3,020 $
100+2,810 $
250+2,600 $
500+2,340 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
-
26.5mm
18mm
26.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
11AN6250

RoHS

Each
1+11,770 $
10+11,280 $
25+10,040 $
50+9,460 $
100+8,580 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
400A
8.5A
0.012ohm
-
42mm
21.5mm
38.5mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
09AN4827

RoHS

Each
1+3,480 $
25+2,910 $
100+2,700 $
250+2,490 $
500+2,240 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
-
26.5mm
18mm
26.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
03AM7678

RoHS

Each
1+8,670 $
10+7,800 $
25+7,280 $
50+6,760 $
100+6,100 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
8.8A
0.012ohm
-
42mm
18mm
32.5mm
-
B32776H Series
-40°C
105°C
AEC-Q200
03AM7651

RoHS

Each
5+3,250 $
10+2,710 $
15+2,530 $
25+2,340 $
50+2,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
6.3A
0.012ohm
-
31.5mm
12.5mm
21.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
09AN4869

RoHS

Each
1+3,260 $
10+2,740 $
25+2,560 $
50+2,380 $
100+2,160 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
-
26mm
10mm
19.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4868

RoHS

Each
1+3,130 $
25+2,610 $
100+2,430 $
250+2,250 $
500+2,020 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
-
26mm
10mm
19.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
44W8356

RoHS

Each
50+19,670 $
100+19,040 $
150+18,690 $
250+18,330 $
500+17,980 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
525A
12A
0.012ohm
-
57.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
66K5388

RoHS

Date/Lot Code

Each
75+5,950 $
150+5,460 $
225+5,380 $
375+5,280 $
750+5,200 $
Plus de tarifs
Double Metallized PP
Axial Leaded
0.047µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
1.712kV/µs
80A
5.2A
0.012ohm
15mm
34mm
-
34mm
-
940C Series
-55°C
105°C
-
1-21 sur 21 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK