Power Film Capacitors :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
(1)
ESR
=0.0133ohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(9)
Capacitor Case / Package
(9)
Voltage Rating
(1)
Capacitance
(2)
(3)
(3)
(1)
Capacitance Tolerance
(9)
Typical Applications
(1)
(8)
Capacitor Case Style
(1)
Capacitor Mounting
(9)
Voltage Rating VAC
(1)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Voltage Rating | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Case Style | Capacitor Mounting | Voltage Rating VAC | Voltage(AC) | Voltage Rating VDC | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Height | Product Range | Operating Temperature Min | Operating Temperature Max | Series Name | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,670 $ 10+1,930 $ 25+1,740 $ 50+1,540 $ 100+1,490 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 1.2µF | ± 5% | High Frequency | - | Through Hole | - | 250V | - | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 400V/µs | 480A | 7.44A | 0.0133ohm | 26.5mm | 14.5mm | 29.5mm | - | R75 Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+6,300 $ 10+4,680 $ 25+4,480 $ 50+4,270 $ 100+3,430 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 630V | 1.2µF | ± 5% | High Frequency | Radial Box - 2 Pin | Through Hole | 250V | 250V | 630V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 180V/µs | 216A | 7.6A | 0.0133ohm | 32mm | 14mm | 28mm | 28mm | R75H Series | -55°C | 125°C | R75H | AEC-Q200 | AEC-Q200 | ||||||
Each | 490+0,851 $ 980+0,797 $ 1470+0,777 $ 2450+0,756 $ 4900+0,736 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 0.18µF | ± 5% | High Frequency | - | Through Hole | - | 250V | - | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 1kV/µs | 180A | 5.8A | 0.0133ohm | 18mm | 13mm | 12mm | - | R75H Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 600+7,380 $ 1200+7,230 $ 1800+7,090 $ 3000+6,940 $ 6000+6,800 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 10µF | ± 5% | AC Filter | - | Through Hole | - | 380V | - | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 300A | 7.1A | 0.0133ohm | 57.5mm | 25mm | 40mm | - | EZPQ Series | -40°C | 105°C | - | - | - | ||||||
Each | 10+0,887 $ 25+0,801 $ 50+0,718 $ 100+0,626 $ 500+0,548 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 0.12µF | ± 5% | High Frequency | - | Through Hole | - | 250V | - | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 120A | 5.45A | 0.0133ohm | 18mm | 7.5mm | 13.5mm | - | R75H Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 500+0,808 $ 1000+0,758 $ 1500+0,742 $ 2500+0,727 $ 5000+0,712 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 0.18µF | ± 5% | High Frequency | - | Through Hole | - | 250V | - | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 1kV/µs | 180A | 5.85A | 0.0133ohm | 18mm | 10mm | 16mm | - | R75H Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 700+0,546 $ 1400+0,535 $ 2100+0,524 $ 3500+0,513 $ 7000+0,503 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 0.12µF | ± 5% | High Frequency | - | Through Hole | - | 250V | - | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 120A | 5.45A | 0.0133ohm | 18mm | 7.5mm | 13.5mm | - | R75H Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 10+1,200 $ 25+1,080 $ 50+0,964 $ 100+0,841 $ 500+0,736 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 0.18µF | ± 5% | High Frequency | - | Through Hole | - | 250V | - | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 180A | 5.8A | 0.0133ohm | 18mm | 13mm | 12mm | - | R75H Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+2,770 $ 10+2,210 $ 25+2,060 $ 50+1,890 $ 100+1,710 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 1.2µF | ± 5% | High Frequency | - | Through Hole | - | 250V | - | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 400V/µs | 480A | 7.44A | 0.0133ohm | 26.5mm | 14.5mm | 29.5mm | - | R75 Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||