0
0 articles0,00 $

Power Film Capacitors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
14AC6570

RoHS

Each
1+7,060 $
10+5,210 $
25+4,850 $
50+4,490 $
100+4,020 $
Plus de tarifs
Metallized PP
Axial Leaded
0.1µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
-
700V/µs
70A
-
0.0134ohm
14mm
-
-
-
7A
C4C Series
-40°C
85°C
-
03AM7645

RoHS

Date/Lot Code

Each
5+3,320 $
10+2,780 $
15+2,590 $
25+2,390 $
50+2,150 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
5.5A
0.0134ohm
-
31.5mm
11mm
19mm
-
B32774H Series
-40°C
105°C
AEC-Q200
03AM7664

RoHS

Each
1+4,700 $
10+4,230 $
25+3,950 $
50+3,670 $
100+3,320 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
7.9A
0.0134ohm
-
31.5mm
18mm
27.5mm
-
B32774X Series
-40°C
105°C
-
64AJ4110

RoHS

Each
1+8,800 $
10+6,620 $
25+6,060 $
50+5,490 $
100+5,250 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
160A
7.1A
0.0134ohm
-
32mm
14mm
28mm
-
C4AK Series
-55°C
135°C
AEC-Q200
11AN2959

RoHS

Each
1+2,490 $
25+2,090 $
100+1,930 $
250+1,790 $
500+1,610 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
5A
0.0134ohm
-
31.5mm
10.5mm
21mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2958

RoHS

Each
1+2,420 $
25+2,030 $
100+1,890 $
250+1,740 $
500+1,570 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
5A
0.0134ohm
-
31.5mm
10.5mm
21mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK