0
0 articles0,00 $

Power Film Capacitors :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
69AH7672

RoHS

Each
1+15,940 $
25+14,110 $
100+11,910 $
250+10,810 $
500+10,660 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
-
72AK6584

RoHS

Date/Lot Code

Each
1+13,140 $
25+10,150 $
100+8,260 $
250+8,130 $
500+7,990 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6583

RoHS

Each
1+13,140 $
25+10,150 $
100+8,380 $
250+8,210 $
500+8,050 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
72AK6550

RoHS

Each
1+17,670 $
25+13,590 $
100+11,080 $
250+10,860 $
500+10,620 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
-
72AK6551

RoHS

Each
1+15,790 $
25+12,330 $
100+9,730 $
250+9,670 $
500+9,620 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
AEC-Q200
25AM3579

RoHS

Each
1+7,850 $
10+5,910 $
25+5,520 $
50+5,130 $
100+4,890 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
110A
6.5A
0.0137ohm
41.5mm
15mm
29mm
EZPQ Series
-40°C
105°C
-
70AH3191

RoHS

Each
150+9,050 $
300+8,900 $
450+8,730 $
750+8,580 $
1500+8,520 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
300A
7.8A
0.0137ohm
41mm
26mm
40.5mm
EZPQ Series
-40°C
105°C
-
69AH7706

RoHS

Each
1+13,690 $
25+10,610 $
100+8,800 $
250+8,660 $
500+8,530 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7673

RoHS

Each
1+16,180 $
25+12,680 $
100+11,830 $
250+11,680 $
500+11,520 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7705

RoHS

Each
1+13,690 $
25+10,610 $
100+8,800 $
250+8,720 $
500+8,650 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK