0
0 articles0,00 $

Power Film Capacitors :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK6589

RoHS

Each
1+12,360 $
10+9,380 $
25+8,880 $
50+8,360 $
100+7,550 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6588

RoHS

Each
1+11,060 $
10+8,440 $
25+7,910 $
50+7,380 $
100+6,660 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
11AN2890

RoHS

Date/Lot Code

Each
1+2,150 $
10+1,710 $
25+1,570 $
50+1,450 $
100+1,300 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
Radial Leaded
27.5mm
50V/µs
-
5.2A
0.0139ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2893

RoHS

Each
1+2,210 $
10+1,750 $
25+1,610 $
50+1,470 $
100+1,320 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
Radial Leaded
27.5mm
50V/µs
-
5.2A
0.0139ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2892

RoHS

Each
1+2,130 $
10+1,680 $
25+1,560 $
50+1,430 $
100+1,280 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
Radial Leaded
27.5mm
50V/µs
-
5.2A
0.0139ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
69AH7773

RoHS

Date/Lot Code

Each
1+11,540 $
10+8,830 $
25+8,280 $
50+7,740 $
100+6,990 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
69AH7774

RoHS

Each
1+11,540 $
10+8,830 $
25+8,280 $
50+7,740 $
100+6,990 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
11AN2986

RoHS

Each
1+2,350 $
10+1,860 $
25+1,720 $
50+1,570 $
100+1,420 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
700V
Radial Leaded
27.5mm
50V/µs
-
5.2A
0.0139ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2988

RoHS

Each
1+2,320 $
10+1,850 $
25+1,700 $
50+1,560 $
100+1,400 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
700V
Radial Leaded
27.5mm
50V/µs
-
5.2A
0.0139ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2987

RoHS

Each
1+2,430 $
10+1,920 $
25+1,780 $
50+1,630 $
100+1,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
700V
Radial Leaded
27.5mm
50V/µs
-
5.2A
0.0139ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2989

RoHS

Each
1+2,400 $
10+1,900 $
25+1,770 $
50+1,610 $
100+1,450 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
700V
Radial Leaded
27.5mm
50V/µs
-
5.2A
0.0139ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2891

RoHS

Each
1+2,220 $
10+1,770 $
25+1,630 $
50+1,490 $
100+1,340 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
Radial Leaded
27.5mm
50V/µs
-
5.2A
0.0139ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK