Power Film Capacitors :
20 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(8)
(1)
(2)
(7)
ESR
=0.013ohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(6)
(14)
Capacitor Case / Package
(2)
(17)
(1)
Capacitance
(1)
(2)
(3)
(1)
(1)
(1)
(3)
(1)
Capacitance Tolerance
(8)
(12)
Typical Applications
(3)
(9)
(6)
(2)
Capacitor Mounting
(20)
Voltage(AC)
(1)
(2)
(1)
(2)
(1)
(2)
(2)
Voltage(DC)
(1)
(1)
(1)
(2)
(1)
(2)
(2)
(7)
Humidity Rating
(7)
(3)
(2)
Emballage
(20)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+5,660 $ 25+4,120 $ 100+3,180 $ 250+3,110 $ 500+3,040 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | PC Pin | 27.5mm | 90V/µs | 243A | 8.3A | 0.013ohm | - | 32mm | 16mm | 30mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+7,130 $ 10+5,210 $ 25+4,900 $ 50+4,590 $ 100+4,280 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 65V/µs | 325A | 7A | 0.013ohm | - | 32mm | 18mm | 28mm | MKP1848C Series | -55°C | 105°C | - | ||||||
Each | 1+8,190 $ 10+6,190 $ 25+5,800 $ 50+5,410 $ 100+4,960 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | - | 0.013ohm | - | 31.5mm | 22mm | 36.5mm | B32754C Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+7,240 $ 10+6,430 $ 25+5,950 $ 50+5,470 $ 100+4,860 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 330V | 600V | - | PC Pin | - | 100V/µs | - | - | 0.013ohm | 0.69mm | 31.75mm | 17.55mm | - | 40L Series | -55°C | 105°C | - | ||||||
Each | 1+6,650 $ 10+4,830 $ 25+4,520 $ 50+4,210 $ 100+3,770 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5.5µF | ± 10% | AC Filter | Through Hole | 310V | 620V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 40V/µs | 220A | 9.3A | 0.013ohm | - | 31.5mm | 22mm | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+7,660 $ 10+4,930 $ 25+4,790 $ 50+4,650 $ 100+4,580 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | 52.5mm | 12V/µs | 120A | 5.5A | 0.013ohm | - | 57.5mm | 33mm | 15mm | MKP1848S Series | -40°C | 105°C | - | ||||||
Each | 10+1,150 $ 20+1,090 $ 30+1,040 $ 50+0,986 $ 100+0,931 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 360A | 5.8A | 0.013ohm | - | 18mm | 10mm | 16mm | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+6,130 $ 10+5,520 $ 25+5,190 $ 50+4,840 $ 100+4,410 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5.5µF | ± 10% | AC Filter | Through Hole | 310V | 620V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 40V/µs | 220A | 9.3A | 0.013ohm | - | 31.5mm | 22mm | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 5+1,880 $ 10+1,470 $ 15+1,370 $ 25+1,250 $ 50+1,120 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 10% | High Frequency | Through Hole | 500V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | - | 3.7A | 0.013ohm | - | 18mm | 8.5mm | 14.5mm | B32642B Series | -55°C | 125°C | AEC-Q200 | ||||||
11AN6217 RoHS | Each | 1+10,800 $ 10+8,170 $ 25+7,190 $ 50+6,190 $ 100+6,170 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 70V/µs | 350A | 7A | 0.013ohm | - | 32mm | 21mm | 31mm | MKP1848C Series | -55°C | 105°C | - | |||||
09AN4843 RoHS | Each | 1+3,540 $ 25+2,950 $ 100+2,740 $ 250+2,530 $ 500+2,280 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 27.5mm | 60V/µs | 180A | 7A | 0.013ohm | - | 32mm | 15mm | 25mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4845 RoHS | Each | 1+3,510 $ 25+2,940 $ 100+2,730 $ 250+2,520 $ 500+2,270 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 27.5mm | 60V/µs | 180A | 7A | 0.013ohm | - | 32mm | 15mm | 25mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+9,300 $ 10+7,000 $ 25+6,410 $ 50+5,810 $ 100+5,570 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 30V/µs | 150A | 4A | 0.013ohm | - | 31.5mm | 24mm | 12mm | MKP1848S Series | -40°C | 105°C | - | ||||||
Each | 1+8,050 $ 10+7,250 $ 25+6,820 $ 50+6,340 $ 100+5,770 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2kV/µs | 360A | 7.6A | 0.013ohm | - | 32mm | 14mm | 28mm | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 176+5,170 $ 352+4,940 $ 528+4,720 $ 880+4,620 $ 1760+4,540 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2kV/µs | 360A | 7.6A | 0.013ohm | - | 32mm | 14mm | 28mm | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 288+2,290 $ 576+1,850 $ 864+1,810 $ 1440+1,780 $ 2880+1,740 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1kV/µs | 180A | 7.2A | 0.013ohm | - | 32mm | 13mm | 22mm | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+1,080 $ 20+1,030 $ 30+0,984 $ 50+0,937 $ 100+0,890 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 420A | 6.1A | 0.013ohm | - | 18mm | 11mm | 19mm | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 25+10,570 $ 50+4,400 $ 75+3,810 $ 125+3,510 $ 250+3,120 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 250V | 400V | - | PC Pin | - | 100V/µs | - | - | 0.013ohm | 0.79mm | 31.75mm | 13.46mm | - | 40L Series | -55°C | 105°C | - | ||||||
Each | 1+9,020 $ 10+6,800 $ 25+6,230 $ 50+5,640 $ 100+5,630 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 65V/µs | 325A | 7A | 0.013ohm | - | 32mm | 18mm | 28mm | MKP1848C Series | -55°C | 105°C | - | ||||||
Each | 100+18,930 $ 200+18,780 $ 300+18,630 $ 500+18,470 $ 1000+18,350 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 22V/µs | 550A | 13A | 0.013ohm | - | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | - | ||||||