0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0394

RoHS

Date/Lot Code

Each
1+5,810 $
25+4,230 $
100+3,220 $
250+3,160 $
500+3,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
1.1kV
-
PC Pin
27.5mm
80V/µs
216A
7.5A
0.0143ohm
31.5mm
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7715

RoHS

Each
1+10,390 $
10+7,900 $
25+7,800 $
50+7,690 $
100+6,940 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
300A
9.2A
0.0143ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
-
03AM7650

RoHS

Each
5+2,790 $
10+2,340 $
15+2,170 $
25+2,020 $
50+1,810 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
5.6A
0.0143ohm
31.5mm
11mm
21mm
B32774H Series
-40°C
105°C
AEC-Q200
69AH7716

RoHS

Date/Lot Code

Each
1+10,390 $
10+7,900 $
25+7,390 $
50+6,890 $
100+6,200 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
300A
9.2A
0.0143ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
AEC-Q200
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK