0
0 articles0,00 $

Power Film Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK6581

RoHS

Date/Lot Code

Each
1+13,900 $
10+10,600 $
25+10,040 $
50+9,460 $
100+8,570 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
72AK6582

RoHS

Each
1+13,900 $
10+10,600 $
25+10,040 $
50+9,460 $
100+8,570 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
11AN6244

RoHS

Each
1+7,960 $
10+5,920 $
25+5,590 $
50+5,270 $
100+4,930 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
285A
6A
0.0155ohm
32mm
18mm
28mm
MKP1848 Series
-40°C
105°C
AEC-Q200
56AJ0369

RoHS

Date/Lot Code

Each
96+2,900 $
192+2,840 $
288+2,800 $
480+2,740 $
960+2,690 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
1.2kV
-
PC Pin
27.5mm
90V/µs
198A
7.2A
0.0155ohm
31.5mm
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7704

RoHS

Each
1+12,980 $
10+10,010 $
25+9,410 $
50+8,810 $
100+8,270 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7703

RoHS

Each
1+12,980 $
10+10,010 $
25+9,410 $
50+8,810 $
100+8,270 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
15AN2050

RoHS

Each
1+2,720 $
-
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
-
1.2kV
-
Radial Leaded
27.5mm
-
-
7.2A
0.0155ohm
31.5mm
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK