Power Film Capacitors :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
(1)
ESR
=0.0156ohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(5)
Capacitor Case / Package
(5)
Capacitance
(1)
(4)
Capacitance Tolerance
(4)
(1)
Typical Applications
(5)
Capacitor Mounting
(5)
Voltage(DC)
(2)
(3)
Humidity Rating
(1)
Capacitor Terminals
(5)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+11,260 $ 10+8,600 $ 25+8,080 $ 50+7,530 $ 100+6,800 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+11,500 $ 10+10,160 $ 25+8,560 $ 50+7,760 $ 100+7,230 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+12,460 $ 10+11,000 $ 25+9,250 $ 50+8,370 $ 100+7,780 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+10,790 $ 10+8,210 $ 25+7,710 $ 50+7,200 $ 100+6,490 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 5+2,810 $ 10+2,350 $ 15+2,180 $ 25+2,020 $ 50+1,820 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | - | 5.3A | 0.0156ohm | 31.5mm | 11mm | 21mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||