0
0 articles0,00 $

Power Film Capacitors :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
82AH1006

RoHS

Date/Lot Code

Each
1+1,040 $
10+0,714 $
25+0,652 $
50+0,588 $
100+0,525 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
90V
-
160V
GRADE II (Test Condition A)
PC Pin
10mm
200V/µs
20A
4A
0.0159ohm
13mm
4mm
9mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
12AJ7735

RoHS

Date/Lot Code

Each
1+1,110 $
10+0,574 $
25+0,573 $
50+0,571 $
100+0,570 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
200A
5.34A
0.0159ohm
18mm
10mm
16mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
31Y4104

RoHS

Each
10+1,090 $
20+1,050 $
30+1,020 $
50+0,979 $
100+0,941 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
100A
4.98A
0.0159ohm
18mm
7.5mm
13.5mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
58Y5335

RoHS

Each
10+0,552 $
20+0,540 $
30+0,528 $
50+0,517 $
100+0,504 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
90V
-
160V
GRADE II (Test Condition A)
PC Pin
10mm
200V/µs
20A
4A
0.0159ohm
13mm
4mm
9mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
31Y4112

RoHS

Date/Lot Code

Each
10+1,220 $
20+1,140 $
30+1,070 $
50+0,990 $
100+0,913 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
200A
5.59A
0.0159ohm
18mm
11mm
19mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
82AH5022

RoHS

Each
10+1,390 $
20+1,300 $
30+1,210 $
50+1,130 $
100+1,040 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1kV
0.1µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
200A
5.34A
0.0159ohm
18mm
10mm
16mm
16mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
25AJ2808

RoHS

Each
1+2,490 $
10+1,710 $
25+1,560 $
50+1,390 $
100+1,220 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
450A
6.3A
0.0159ohm
26.5mm
13mm
22mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
82AH1030

RoHS

Date/Lot Code

Each
1000+0,349 $
2000+0,323 $
3000+0,314 $
5000+0,302 $
10000+0,294 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
90A
4.57A
0.0159ohm
18mm
5mm
11mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
82AH1054

RoHS

Each
700+0,864 $
1400+0,847 $
2100+0,829 $
3500+0,812 $
7000+0,795 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
100A
4.98A
0.0159ohm
18mm
7.5mm
13.5mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
87X9201

RoHS

Each
10+0,584 $
20+0,571 $
30+0,559 $
50+0,546 $
100+0,533 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
90A
4.57A
0.0159ohm
18mm
5mm
11mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
82AH4945

RoHS

Each
10+0,887 $
250+0,693 $
500+0,627 $
1000+0,574 $
5000+0,530 $
Metallized PP
Radial Box - 2 Pin
160V
0.1µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
90V
90V
160V
160V
GRADE II (Test Condition A)
Radial Leaded
10mm
200V/µs
20A
4A
0.0159ohm
13mm
4mm
9mm
9mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
98AH5717

RoHS

Each
10+0,732 $
25+0,661 $
50+0,591 $
100+0,516 $
500+0,452 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
200A
5.34A
0.0159ohm
18mm
10mm
16mm
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK