Power Film Capacitors :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(1)
(3)
(3)
ESR
=0.0165ohm
1
(2)
(2)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(8)
Capacitor Case / Package
(7)
(1)
Capacitance
(3)
(3)
(1)
(1)
Capacitance Tolerance
(3)
(5)
Typical Applications
(6)
(2)
Capacitor Mounting
(8)
Voltage(DC)
(1)
(1)
(3)
(2)
(1)
Humidity Rating
(1)
(1)
(2)
Capacitor Terminals
(3)
(4)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+3,570 $ 25+2,450 $ 100+2,000 $ 250+1,820 $ 500+1,720 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | 700V | - | PC Pin | 27.5mm | 40V/µs | 120A | 4.5A | 0.0165ohm | 32mm | 11mm | 21mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+6,370 $ 10+4,560 $ 25+4,200 $ 50+3,840 $ 100+3,730 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE III (Test Condition B) | PC Pin | 27.5mm | 80V/µs | 176A | 5A | 0.0165ohm | 32mm | 14mm | 28mm | - | BLH Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+5,240 $ 25+3,790 $ 100+2,880 $ 250+2,790 $ 500+2,690 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 195A | 6.4A | 0.0165ohm | 32mm | 13mm | 22mm | 6.4A | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+2,360 $ 10+1,880 $ 25+1,720 $ 50+1,580 $ 100+1,430 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 4.5A | 0.0165ohm | 31.5mm | 10.5mm | 21mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
09AN4856 RoHS | Each | 1+3,060 $ 25+2,560 $ 100+2,380 $ 250+2,200 $ 500+1,970 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | 700V | GRADE III (Test Condition A) | - | 27.5mm | 40V/µs | 120A | 4.5A | 0.0165ohm | 32mm | 11mm | 21mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+2,450 $ 10+1,950 $ 25+1,790 $ 50+1,640 $ 100+1,470 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 4.5A | 0.0165ohm | 31.5mm | 10.5mm | 21mm | - | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+27,620 $ 10+26,510 $ 25+25,070 $ 50+22,620 $ 100+21,380 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | 500V | - | Radial Leaded | 37.5mm | 21V/µs | 1.26kA | 16.5A | 0.0165ohm | 41.5mm | 30mm | 51mm | - | EZPE Series | -40°C | 85°C | - | ||||||
11AN6247 RoHS | Each | 1+8,080 $ 10+6,020 $ 25+5,620 $ 50+5,200 $ 100+5,050 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 75V/µs | 375A | 5A | 0.0165ohm | 32mm | 13mm | 23mm | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||