0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
87X9211

RoHS

Date/Lot Code

Each
1+2,650 $
10+1,850 $
25+1,690 $
50+1,520 $
100+1,300 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4kV/µs
188A
5.74A
0.0169ohm
26.5mm
10mm
18.5mm
R75 Series
-55°C
105°C
AEC-Q200
82AH5075

RoHS

Each
1+1,960 $
10+1,120 $
25+1,060 $
50+1,010 $
100+0,947 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4kV/µs
188A
5.74A
0.0169ohm
26.5mm
10mm
18.5mm
R75H Series
-55°C
125°C
AEC-Q200
69AH7709

RoHS

Date/Lot Code

Each
1+9,030 $
10+6,110 $
25+5,790 $
50+5,480 $
100+5,130 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
250A
8.6A
0.0169ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
-
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK