0
0 articles0,00 $

Power Film Capacitors :

38 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
24W6418

RoHS

Each
1+11,930 $
10+9,140 $
25+8,500 $
50+7,840 $
100+7,520 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
37.5mm
25V/µs
125A
4.5A
0.016ohm
42mm
27mm
18mm
-
MKP1848S Series
-40°C
105°C
-
-
-
59AC8777

RoHS

Date/Lot Code

Each
1+4,280 $
25+2,990 $
100+2,170 $
250+2,110 $
500+2,060 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
-
PC Pin
27.5mm
29V/µs
63A
7.1A
0.016ohm
31.5mm
14mm
28mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
39AH0280

RoHS

Each
1+4,460 $
25+3,220 $
100+2,360 $
250+2,210 $
500+2,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3µF
± 10%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
-
0.016ohm
31.5mm
21mm
31mm
-
B32774X Series
-40°C
105°C
-
-
-
58Y5421

RoHS

Each
1+3,640 $
25+2,590 $
100+1,880 $
250+1,850 $
500+1,820 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
170A
6.5A
0.016ohm
32mm
13mm
22mm
-
R76 Series
-55°C
105°C
-
-
-
57X3623

RoHS

Date/Lot Code

Each
1+9,350 $
25+6,990 $
100+5,600 $
250+5,460 $
500+5,330 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
37.5mm
25V/µs
125A
4.5A
0.016ohm
42mm
27mm
18mm
-
MKP1848S Series
-40°C
105°C
-
-
-
50AC9266

RoHS

Each
1+3,930 $
25+2,840 $
100+2,140 $
250+2,090 $
500+2,040 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
63A
7.1A
0.016ohm
31.5mm
14mm
28mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
33AH6587

RoHS

Date/Lot Code

Each
1+1,460 $
10+0,831 $
25+0,809 $
50+0,787 $
100+0,765 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
61A
4.7A
0.016ohm
18mm
6mm
12mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
21AM4060

RoHS

Date/Lot Code

Each
1+9,600 $
10+6,930 $
25+6,500 $
50+6,060 $
100+5,390 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.7µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
Radial Leaded
27.5mm
40V/µs
108A
6.5A
0.016ohm
32mm
14mm
28mm
-
C4AK Series
-55°C
135°C
-
AEC-Q200
-
33AH6630

RoHS

Date/Lot Code

Each
1+1,430 $
10+0,758 $
25+0,738 $
50+0,719 $
100+0,699 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.039µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
137A
5.1A
0.016ohm
18mm
8.5mm
14.5mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
92AC6675

RoHS

Date/Lot Code

Each
1+3,400 $
25+2,420 $
100+1,720 $
250+1,680 $
500+1,640 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
170A
6.5A
0.016ohm
32mm
13mm
22mm
-
R76 Series
-55°C
105°C
-
-
-
33AH6578

RoHS

Date/Lot Code

Each
1+1,360 $
10+0,698 $
25+0,671 $
50+0,645 $
100+0,592 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
High Frequency
-
Through Hole
-
180V
-
250V
GRADE II (Test Condition A)
PC Pin
10mm
1kV/µs
68A
4.4A
0.016ohm
13mm
6mm
12mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
33AH6656

RoHS

Date/Lot Code

Each
1+1,890 $
10+1,350 $
25+1,240 $
50+1,130 $
100+1,020 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.039µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
117A
5.5A
0.016ohm
26.5mm
7mm
16mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
25AJ2769

RoHS

Date/Lot Code

Each
10+0,587 $
20+0,574 $
30+0,561 $
50+0,549 $
100+0,536 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.5kV/µs
102A
4.4A
0.016ohm
13mm
6mm
12mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
25AJ2795

RoHS

Each
10+0,780 $
20+0,764 $
30+0,749 $
50+0,734 $
100+0,718 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
238A
5.1A
0.016ohm
18mm
8.5mm
14.5mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
25AJ2799

RoHS

Date/Lot Code

Each
10+1,240 $
20+1,180 $
30+1,110 $
50+1,040 $
100+0,969 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
315A
5.9A
0.016ohm
26.5mm
10mm
18.5mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
39AH9173

RoHS

Each
10+0,990 $
25+0,894 $
50+0,801 $
100+0,698 $
500+0,611 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.039µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
137A
5.1A
0.016ohm
18mm
8.5mm
14.5mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
25AJ2787

RoHS

Each
10+1,040 $
20+1,020 $
30+0,999 $
50+0,980 $
100+0,960 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
225A
5.5A
0.016ohm
26.5mm
7mm
16mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
39AH9121

RoHS

Each
10+1,020 $
250+0,797 $
500+0,722 $
1000+0,661 $
5000+0,609 $
Double Metallized PP
Radial Box - 2 Pin
250V
0.068µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
180V
180V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
1kV/µs
68A
4.4A
0.016ohm
13mm
6mm
12mm
12mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
09AN4826

RoHS

Date/Lot Code

Each
1+3,460 $
25+2,900 $
100+2,690 $
250+2,490 $
500+2,240 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
140A
6.5A
0.016ohm
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
11AN6237

RoHS

Each
1+8,120 $
10+5,870 $
25+5,500 $
50+5,130 $
100+4,560 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
50V/µs
100A
3A
0.016ohm
31.5mm
24mm
12mm
-
MKP1848S Series
-40°C
105°C
-
-
-
11AN6216

RoHS

Each
1+6,710 $
10+5,940 $
25+5,020 $
50+4,550 $
100+4,240 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
260A
5A
0.016ohm
32mm
15mm
25mm
-
MKP1848C Series
-55°C
105°C
-
-
-
09AN4828

RoHS

Each
1+3,440 $
25+2,880 $
100+2,670 $
250+2,480 $
500+2,230 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2µF
± 10%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
140A
6.5A
0.016ohm
32mm
15mm
25mm
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
44W8360

RoHS

Each
50+28,270 $
100+27,470 $
150+27,370 $
250+27,260 $
500+27,160 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
55µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
52.5mm
15V/µs
825A
16A
0.016ohm
57.5mm
35mm
56mm
-
EZPE Series
-40°C
85°C
-
-
-
70AH3188

RoHS

Each
150+7,440 $
300+7,280 $
450+7,120 $
750+6,960 $
1500+6,920 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4.7µF
± 5%
AC Filter
-
Through Hole
-
380V
-
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
235A
6.7A
0.016ohm
41mm
22mm
36mm
-
EZPQ Series
-40°C
105°C
-
-
-
33AH6600

RoHS

Date/Lot Code

Each
520+0,791 $
1040+0,751 $
1560+0,726 $
2600+0,701 $
5200+0,682 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
204A
5.1A
0.016ohm
18mm
9mm
14.5mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
1-25 sur 38 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK