0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1396

RoHS

Date/Lot Code

Each
1+5,370 $
25+3,920 $
100+3,020 $
250+2,960 $
500+2,920 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
175A
6.5A
0.0177ohm
32mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
82AH5000

RoHS

Each
10+1,500 $
20+1,400 $
30+1,310 $
50+1,220 $
100+1,130 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
270A
5.3A
0.0177ohm
18mm
11mm
19mm
-
R75H Series
-55°C
125°C
AEC-Q200
61AK8367

RoHS

Each
1+3,920 $
10+2,770 $
25+2,550 $
50+2,320 $
100+2,180 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
Commercial, Industrial
Through Hole
-
1.2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
-
5.1A
0.0177ohm
31.5mm
12.5mm
21.5mm
4.4A
B32714H Series
-55°C
105°C
AEC-Q200
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK