0
0 articles0,00 $

Power Film Capacitors :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
92AC6673

RoHS

Date/Lot Code

Each
1+3,500 $
25+2,470 $
100+2,060 $
250+1,900 $
500+1,750 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
118A
6.1A
0.017ohm
32mm
11mm
20mm
R76 Series
-55°C
105°C
-
59AC8719

RoHS

Date/Lot Code

Each
1+3,980 $
25+2,860 $
100+2,090 $
250+2,060 $
500+2,020 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
27.5mm
13V/µs
41A
5.9A
0.017ohm
31.5mm
11mm
20mm
C4AQ Series
-55°C
105°C
AEC-Q200
58Y5420

RoHS

Each
1+3,530 $
10+2,840 $
25+2,630 $
50+2,420 $
100+2,190 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
118A
6.1A
0.017ohm
32mm
11mm
20mm
R76 Series
-55°C
105°C
-
82AH7541

RoHS

Each
1+3,810 $
25+2,750 $
100+1,860 $
250+1,850 $
500+1,830 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Current, Pulse
Through Hole
220V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
0.017ohm
31mm
11mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
29AK0915

RoHS

Each
1+16,920 $
25+12,010 $
100+11,520 $
250+11,150 $
500+10,760 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
7µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
13V/µs
91A
7A
0.017ohm
57.5mm
35mm
18mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
03AM7666

RoHS

Each
5+3,570 $
10+2,990 $
15+2,780 $
25+2,570 $
50+2,310 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
5.8A
0.017ohm
31.5mm
12.5mm
21.5mm
B32774X Series
-40°C
105°C
-
11AN6245

RoHS

Each
1+7,410 $
10+5,340 $
25+5,000 $
50+4,670 $
100+4,350 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
75V/µs
300A
5A
0.017ohm
32mm
13mm
23mm
MKP1848 Series
-40°C
105°C
AEC-Q200
56AJ0268

RoHS

Date/Lot Code

Each
256+2,040 $
512+1,950 $
768+1,900 $
1280+1,860 $
2560+1,790 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
215A
5.9A
0.017ohm
31.5mm
11mm
20mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
68AH9951

RoHS

Each
1+28,330 $
10+27,190 $
25+25,710 $
50+23,190 $
100+21,940 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
52.5mm
50V/µs
1.25kA
17A
0.017ohm
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
63W2170

RoHS

Each
1+37,770 $
5+34,440 $
10+31,120 $
25+29,380 $
100+27,630 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
900A
17A
0.017ohm
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK