0
0 articles0,00 $

Power Film Capacitors :

16 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AJ5583

RoHS

Each
1+3,220 $
25+2,290 $
100+1,710 $
250+1,670 $
500+1,630 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
176A
5.6A
0.018ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0261

RoHS

Date/Lot Code

Each
1+3,710 $
10+2,610 $
25+2,320 $
50+2,030 $
100+1,790 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
176A
5.6A
0.018ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0363

RoHS

Date/Lot Code

Each
1+8,550 $
10+6,460 $
25+6,100 $
50+5,740 $
100+4,980 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
4.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
158A
6.6A
0.018ohm
41.5mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
12AJ7724

RoHS

Date/Lot Code

Each
1+1,210 $
10+0,830 $
25+0,759 $
50+0,687 $
100+0,616 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
45A
5.05A
0.018ohm
26.5mm
6mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
65AH6639

RoHS

Each
1+44,760 $
5+41,010 $
10+37,250 $
25+35,270 $
100+33,280 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
14V/µs
1.4kA
18A
0.018ohm
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
98AH5706

RoHS

Each
10+0,682 $
25+0,615 $
50+0,551 $
100+0,481 $
500+0,420 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
45A
5.05A
0.018ohm
26.5mm
6mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
29AM6846

RoHS

Each
1+2,390 $
10+1,900 $
25+1,750 $
50+1,610 $
100+1,450 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
4.2A
0.018ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
09AN4832

RoHS

Date/Lot Code

Each
1+2,500 $
10+1,990 $
25+1,830 $
50+1,680 $
100+1,520 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
90A
4A
0.018ohm
26mm
8.5mm
18mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6218

RoHS

Each
1+13,160 $
25+10,160 $
100+8,950 $
250+8,560 $
500+8,260 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
200A
6A
0.018ohm
43mm
18.5mm
35.5mm
MKP1848C Series
-55°C
105°C
-
09AN4833

RoHS

Each
1+2,440 $
10+1,930 $
25+1,780 $
50+1,640 $
100+1,470 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
90A
4A
0.018ohm
26mm
8.5mm
18mm
MKP1848E Series
-
125°C
AEC-Q200
29AM6845

RoHS

Each
1+2,310 $
10+1,830 $
25+1,680 $
50+1,540 $
100+1,390 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
4.2A
0.018ohm
31.5mm
10.5mm
21mm
ECWFJ Series
-40°C
110°C
AEC-Q200
82AH0163

RoHS

Date/Lot Code

Each
192+2,270 $
384+2,150 $
576+2,040 $
960+1,960 $
1920+1,860 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.7mm
19V/µs
51A
5.6A
0.018ohm
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
75Y2972

RoHS

Each
10+1,260 $
20+1,210 $
30+1,160 $
50+1,110 $
100+1,060 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
120A
5.57A
0.018ohm
26.5mm
10mm
18.5mm
R75 Series
-55°C
105°C
AEC-Q200
53X3377

RoHS

Date/Lot Code

Each
1+7,440 $
10+5,840 $
25+5,500 $
50+5,160 $
100+4,170 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
40V/µs
200A
3.5A
0.018ohm
32mm
11mm
21mm
MKP1848C Series
-55°C
105°C
-
82AH5024

RoHS

Each
10+1,440 $
25+1,330 $
50+1,230 $
100+1,110 $
500+0,991 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
800V/µs
120A
5.57A
0.018ohm
26.5mm
10mm
18.5mm
R75H Series
-55°C
125°C
AEC-Q200
82AH1084

RoHS

Each
300+1,240 $
600+1,050 $
900+1,020 $
1500+0,990 $
3000+0,944 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
800V/µs
120A
5.57A
0.018ohm
26.5mm
10mm
18.5mm
R75H Series
-55°C
125°C
AEC-Q200
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK