0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
38AJ1420

RoHS

Date/Lot Code

Each
1+6,210 $
10+5,520 $
25+4,670 $
50+4,240 $
100+3,960 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
3.5µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
-
40V/µs
140A
7.1A
0.0194ohm
41.5mm
24mm
19mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
36AJ3511

RoHS

Each
1+5,210 $
25+3,960 $
100+3,100 $
250+2,930 $
500+2,750 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
140A
5.9A
0.0194ohm
32mm
13mm
22mm
-
C4AU Series
-55°C
105°C
-
AEC-Q200
-
82AH4993

RoHS

Each
10+0,897 $
20+0,839 $
30+0,781 $
50+0,722 $
100+0,664 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
630V
0.082µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
82A
4.29A
0.0194ohm
18mm
6mm
12mm
12mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK