0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
09AN4822

RoHS

Each
1+3,480 $
10+2,940 $
25+2,740 $
50+2,550 $
100+2,310 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
120A
5.5A
0.0195ohm
32mm
13mm
23mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4824

RoHS

Each
1+3,470 $
10+2,920 $
25+2,730 $
50+2,530 $
100+2,300 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
120A
5.5A
0.0195ohm
32mm
13mm
23mm
MKP1848E Series
-
125°C
AEC-Q200
64AJ4109

RoHS

Each
1+6,550 $
10+4,920 $
25+4,600 $
50+4,270 $
100+3,900 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
700V
-
PC Pin
27.5mm
40V/µs
108A
5.6A
0.0195ohm
32mm
13mm
22mm
C4AK Series
-55°C
135°C
AEC-Q200
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK