0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH5076

RoHS

Each
1+2,170 $
10+1,260 $
25+1,200 $
50+1,150 $
100+1,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4kV/µs
224A
5.44A
0.0199ohm
26.5mm
11mm
20mm
R75H Series
-55°C
125°C
AEC-Q200
82AH5035

RoHS

Each
1+2,710 $
10+2,170 $
25+2,020 $
50+1,870 $
100+1,670 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
185A
5A
0.0199ohm
18mm
11mm
19mm
R75H Series
-55°C
125°C
AEC-Q200
82AH1113

RoHS

Each
300+0,951 $
500+0,833 $
1000+0,755 $
2500+0,705 $
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
168A
5.3A
0.0199ohm
26.5mm
10mm
18.5mm
R75H Series
-55°C
125°C
AEC-Q200
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK