0
0 articles0,00 $

Power Film Capacitors :

19 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
25AJ2781

RoHS

Each
1+1,040 $
10+0,719 $
25+0,648 $
50+0,575 $
100+0,505 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
99A
4.1A
0.019ohm
18mm
5mm
11mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
33AH6586

RoHS

Date/Lot Code

Each
1+1,030 $
3000+0,359 $
4500+0,345 $
7500+0,343 $
15000+0,342 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
PC Pin
10mm
1.5kV/µs
50A
3.9A
0.019ohm
13mm
5mm
11mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
46AM2825

RoHS

Date/Lot Code

Each
1+1,210 $
10+0,708 $
25+0,673 $
50+0,637 $
100+0,602 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
116A
4.3A
0.019ohm
18mm
6mm
12mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
33AH6629

RoHS

Each
1+1,700 $
10+0,897 $
25+0,834 $
50+0,773 $
100+0,710 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
116A
4.8A
0.019ohm
18mm
13mm
12mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
33AH6577

RoHS

Date/Lot Code

Each
1+1,100 $
3600+0,354 $
5400+0,346 $
9000+0,321 $
18000+0,318 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
180V
-
250V
GRADE II (Test Condition A)
PC Pin
10mm
1kV/µs
33A
3.6A
0.019ohm
13mm
4mm
9mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
33AH6598

RoHS

Date/Lot Code

Each
1+1,070 $
10+0,669 $
25+0,651 $
50+0,632 $
100+0,614 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
99A
4.3A
0.019ohm
18mm
6mm
12mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
43AC9451

RoHS

Date/Lot Code

Each
10+1,250 $
20+0,913 $
30+0,820 $
50+0,727 $
100+0,628 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
30A
4.1A
0.019ohm
18mm
5mm
11mm
-
R76 Series
-55°C
105°C
-
AEC-Q200
-
39AH9129

RoHS

Each
10+0,893 $
250+0,697 $
500+0,631 $
1000+0,579 $
5000+0,533 $
Double Metallized PP
Radial Box - 2 Pin
400V
0.033µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.5kV/µs
50A
3.9A
0.019ohm
13mm
5mm
11mm
11mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9120

RoHS

Each
10+0,759 $
250+0,593 $
500+0,537 $
1000+0,492 $
5000+0,454 $
Double Metallized PP
Radial Box - 2 Pin
250V
0.033µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
180V
180V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
1kV/µs
33A
3.6A
0.019ohm
13mm
4mm
9mm
9mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9171

RoHS

Each
10+1,000 $
20+0,938 $
30+0,875 $
50+0,811 $
100+0,748 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
116A
4.5A
0.019ohm
18mm
7.5mm
13.5mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9172

RoHS

Each
1+1,590 $
250+1,240 $
500+1,120 $
1000+1,030 $
5000+0,946 $
Double Metallized PP
Radial Box - 2 Pin
1kV
0.033µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
116A
4.8A
0.019ohm
18mm
13mm
12mm
12mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
61AK4533

RoHS

Each
10+0,997 $
20+0,979 $
30+0,959 $
50+0,941 $
100+0,922 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
99A
4.9A
0.019ohm
26.5mm
6mm
15mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
59AM5189

RoHS

Each
1+5,140 $
10+3,770 $
25+3,500 $
50+3,220 $
100+2,850 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
6.5µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
25V/µs
-
5.5A
0.019ohm
42mm
24mm
15mm
-
B32716P Series
-55°C
125°C
-
AEC-Q200
-
33AH6654

RoHS

Date/Lot Code

Each
500+0,783 $
1000+0,748 $
1500+0,733 $
2500+0,717 $
5000+0,677 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
198A
4.7A
0.019ohm
18mm
8.5mm
14.5mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
58Y5418

RoHS

Each
1+2,790 $
10+1,930 $
25+1,760 $
50+1,580 $
100+1,340 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
149A
5.2A
0.019ohm
26.5mm
8.5mm
17mm
-
R76 Series
-55°C
105°C
-
AEC-Q200
-
39AH9231

RoHS

Each
10+1,340 $
20+1,290 $
30+1,230 $
50+1,180 $
100+1,130 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
2kV
0.033µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
149A
5.2A
0.019ohm
26.5mm
8.5mm
17mm
17mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9141

RoHS

Each
10+1,100 $
250+0,851 $
500+0,772 $
1000+0,707 $
5000+0,652 $
Double Metallized PP
Radial Box - 2 Pin
630V
0.033µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
400V
400V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
99A
4.3A
0.019ohm
18mm
6mm
12mm
12mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
11AN2952

RoHS

Each
1+2,430 $
10+1,930 $
25+1,780 $
50+1,630 $
100+1,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
4.1A
0.019ohm
31.5mm
9.5mm
18mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
11AN2953

RoHS

Each
1+2,500 $
10+1,970 $
25+1,820 $
50+1,670 $
100+1,500 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
4.1A
0.019ohm
31.5mm
9.5mm
18mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
1-19 sur 19 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK