0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AM5178

RoHS

Each
1+3,240 $
10+2,720 $
25+2,550 $
50+2,370 $
100+2,150 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
4.6A
0.0203ohm
31.5mm
15mm
24.5mm
B32714P Series
-55°C
125°C
AEC-Q200
59AM5177

RoHS

Each
1+3,410 $
10+2,870 $
25+2,680 $
50+2,490 $
100+2,260 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
4.6A
0.0203ohm
31.5mm
15mm
24.5mm
B32714P Series
-55°C
125°C
AEC-Q200
03AM7607

RoHS

Each
5+3,270 $
10+2,760 $
25+2,580 $
50+2,390 $
100+2,170 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
68V/µs
-
4A
0.0203ohm
31.5mm
11mm
21mm
B32754 Series
-40°C
105°C
-
82AH6924

RoHS

Each
1+2,620 $
10+2,030 $
25+1,850 $
50+1,690 $
100+1,490 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
75V/µs
-
-
0.0203ohm
31.5mm
11mm
19mm
B32774P Series
-40°C
125°C
AEC-Q200
21AM0016

RoHS

Each
256+1,910 $
500+1,850 $
1000+1,780 $
2500+1,610 $
Metallized PP
Radial Box - 2 Pin
2.4µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
156A
5.4A
0.0203ohm
32mm
11mm
20mm
C4AU Series
-55°C
105°C
AEC-Q200
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK