0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
19T3708

RoHS

Date/Lot Code

Each
1+6,080 $
10+4,340 $
25+4,000 $
50+3,650 $
100+3,430 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
200A
5A
0.0215ohm
32mm
15mm
25mm
MKP1848 Series
-40°C
105°C
AEC-Q200
68AK5527

RoHS

Each
1+4,950 $
10+4,470 $
25+4,190 $
50+3,910 $
100+3,560 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
200A
5A
0.0215ohm
32mm
15mm
25mm
MKP1848 Series
-40°C
105°C
AEC-Q200
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK