Power Film Capacitors :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
ESR
=0.0217ohm
1
(2)
(1)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(4)
Capacitor Case / Package
(4)
Capacitance
(4)
Capacitance Tolerance
(4)
Typical Applications
(4)
Capacitor Mounting
(4)
Voltage(DC)
(2)
(2)
Capacitor Terminals
(4)
Lead Spacing
(4)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+8,830 $ 10+6,750 $ 25+6,310 $ 50+5,900 $ 100+5,330 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 1kV | Radial Leaded | 37.5mm | 50V/µs | 235A | 6.2A | 0.0217ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+8,830 $ 10+6,750 $ 25+6,310 $ 50+5,900 $ 100+5,330 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 1kV | Radial Leaded | 37.5mm | 50V/µs | 235A | 6.2A | 0.0217ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+9,530 $ 10+7,300 $ 25+6,860 $ 50+6,400 $ 100+5,790 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 37.5mm | 50V/µs | 235A | 6.2A | 0.0217ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+9,530 $ 10+7,300 $ 25+6,860 $ 50+6,400 $ 100+5,790 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 37.5mm | 50V/µs | 235A | 6.2A | 0.0217ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||