0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
11AN2950

RoHS

Date/Lot Code

Each
1+2,060 $
10+1,640 $
25+1,500 $
50+1,380 $
100+1,240 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
600V
Radial Leaded
27.5mm
40V/µs
3.6A
0.0231ohm
31.5mm
8mm
17mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2951

RoHS

Each
1+2,130 $
10+1,680 $
25+1,560 $
50+1,420 $
100+1,280 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
600V
Radial Leaded
27.5mm
40V/µs
3.6A
0.0231ohm
31.5mm
8mm
17mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK