0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK6571

RoHS

Each
1+8,520 $
10+6,380 $
25+5,960 $
50+5,550 $
100+4,950 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
1kV
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
-
72AK6572

RoHS

Each
1+9,310 $
10+7,030 $
25+6,640 $
50+6,230 $
100+5,610 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
1kV
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7693

RoHS

Each
1+8,730 $
10+6,560 $
25+6,130 $
50+5,700 $
100+5,660 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
1.1kV
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
-
69AH7694

RoHS

Each
1+8,880 $
10+6,630 $
25+6,210 $
50+5,800 $
100+4,950 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
1.1kV
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
AEC-Q200
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK