0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
57X3324

RoHS

Date/Lot Code

Each
1+4,050 $
10+2,810 $
25+2,650 $
50+2,480 $
100+2,470 $
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
85V/µs
170A
4A
0.023ohm
32mm
15mm
25mm
MKP1848C Series
-55°C
105°C
-
56AJ0335

RoHS

Date/Lot Code

Each
1+3,630 $
10+2,670 $
25+2,510 $
50+2,340 $
100+2,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.7µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
127.5A
5A
0.023ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
68AK5526

RoHS

Each
1+6,770 $
10+5,060 $
25+4,720 $
50+4,370 $
100+4,150 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
190A
4.5A
0.023ohm
32mm
15mm
25mm
MKP1848 Series
-40°C
105°C
AEC-Q200
11AN6214

RoHS

Date/Lot Code

Each
1+4,670 $
10+4,230 $
25+3,970 $
50+3,710 $
100+3,370 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
27.5mm
60V/µs
180A
4A
0.023ohm
32mm
11mm
21mm
MKP1848C Series
-55°C
105°C
-
70AH3160

RoHS

Each
300+5,680 $
500+5,270 $
1000+4,790 $
2500+4,540 $
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
69A
5A
0.023ohm
41mm
17mm
34.5mm
EZPQ Series
-40°C
105°C
-
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK