0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
29AM6829

RoHS

Each
1+2,630 $
10+2,090 $
25+1,920 $
50+1,770 $
100+1,580 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
1.1kV
Radial Leaded
27.5mm
100V/µs
4.1A
0.0241ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6830

RoHS

Each
1+2,310 $
25+1,930 $
100+1,790 $
250+1,670 $
500+1,500 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
1.1kV
Radial Leaded
27.5mm
100V/µs
4.1A
0.0241ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK