0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8336

RoHS

Each
1+3,610 $
25+2,590 $
100+1,920 $
250+1,860 $
500+1,790 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
30V/µs
75A
5.5A
0.0252ohm
31.5mm
13mm
25mm
C4AF Series
-55°C
105°C
AEC-Q200
83AH9907

RoHS

Each
1+9,970 $
10+7,550 $
25+7,130 $
50+6,710 $
100+6,060 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
46A
5.6A
0.0252ohm
41.5mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
50AK0604

RoHS

Each
1+3,280 $
100+2,730 $
250+2,510 $
500+2,350 $
1000+2,210 $
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
30V/µs
75A
5.5A
0.0252ohm
31.5mm
13mm
25mm
C4AF Series
-55°C
105°C
AEC-Q200
82AH6925

RoHS

Date/Lot Code

Each
1+3,680 $
25+2,650 $
100+2,040 $
250+1,950 $
500+1,850 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
840V
GRADE III (Test Condition B)
PC Pin
27.5mm
100V/µs
-
3.3A
0.0252ohm
31.5mm
11mm
19mm
B32774P Series
-40°C
125°C
AEC-Q200
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK