0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
64AK7421

RoHS

WURTH ELEKTRONIK
Each
1+5,020 $
10+4,550 $
25+3,970 $
50+3,600 $
100+3,440 $
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
75V/µs
225A
-
0.0255ohm
32mm
15mm
24.5mm
5.2A
WCAP-FTDB Series
-40°C
105°C
-
59AM5161

RoHS

Each
5+2,410 $
10+1,920 $
25+1,790 $
50+1,650 $
100+1,490 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
DC Link
Through Hole
600V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
3.5A
0.0255ohm
31.5mm
11mm
19mm
-
B32714P Series
-55°C
125°C
AEC-Q200
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK