0
0 articles0,00 $

Power Film Capacitors :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AN1989

RoHS

Each
1+2,280 $
10+1,780 $
25+1,620 $
50+1,470 $
100+1,300 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
90A
4A
0.025ohm
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
58AJ8029

RoHS

Each
1+6,380 $
10+4,380 $
25+4,020 $
50+3,660 $
100+3,520 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
1.1kV
GRADE III (Test Condition B)
PC Pin
27.5mm
80V/µs
160A
4A
0.025ohm
32mm
15mm
24.5mm
BLH Series
-40°C
105°C
AEC-Q200
09AN4818

RoHS

Each
1+2,620 $
10+2,100 $
25+1,950 $
50+1,800 $
100+1,620 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
90A
4A
0.025ohm
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4836

RoHS

Each
1+2,460 $
10+1,950 $
25+1,790 $
50+1,650 $
100+1,470 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
150A
4.5A
0.025ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4819

RoHS

Each
1+2,440 $
10+1,930 $
25+1,790 $
50+1,640 $
100+1,470 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
90A
4A
0.025ohm
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4834

RoHS

Each
1+2,580 $
10+2,040 $
25+1,890 $
50+1,720 $
100+1,550 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
150A
4.5A
0.025ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4835

RoHS

Each
1+2,750 $
25+2,290 $
100+2,140 $
250+1,970 $
500+1,780 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
80A
3.5A
0.025ohm
32mm
9mm
19mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4837

RoHS

Date/Lot Code

Each
1+2,740 $
25+2,290 $
100+2,130 $
250+1,970 $
500+1,780 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
80A
3.5A
0.025ohm
32mm
9mm
19mm
MKP1848E Series
-
125°C
AEC-Q200
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK