0
0 articles0,00 $

Power Film Capacitors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AN1982

RoHS

Each
1+2,210 $
10+1,720 $
25+1,580 $
50+1,430 $
100+1,260 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
95A
4A
0.026ohm
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
82AH0177

RoHS

Date/Lot Code

Each
1+3,240 $
10+2,270 $
25+2,090 $
50+1,890 $
100+1,680 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
1.1kV
-
PC Pin
27.7mm
24V/µs
36A
4.7A
0.026ohm
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
58AJ8084

RoHS

Date/Lot Code

Each
1+5,810 $
10+4,240 $
25+3,810 $
50+3,360 $
100+3,270 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
198A
5.5A
0.026ohm
32mm
14mm
28mm
BLH Series
-40°C
105°C
AEC-Q200
83AH9897

RoHS

Each
1+3,020 $
10+2,530 $
25+2,370 $
50+2,210 $
100+1,990 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
1.1kV
-
Radial Leaded
27.7mm
24V/µs
36A
4.7A
0.026ohm
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
09AN4805

RoHS

Each
1+2,540 $
10+2,020 $
25+1,860 $
50+1,710 $
100+1,530 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
Radial Box - 2 Pin
22.5mm
95V/µs
95A
4A
0.026ohm
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4806

RoHS

Each
1+2,550 $
10+2,050 $
25+1,890 $
50+1,740 $
100+1,570 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
95A
4A
0.026ohm
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK