0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
82AH5051

RoHS

Each
10+1,460 $
20+1,360 $
30+1,270 $
50+1,180 $
100+1,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.6kV
0.027µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
650V
650V
1.6kV
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
162A
3.92A
0.0295ohm
18mm
10mm
16mm
16mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH5033

RoHS

Each
10+1,310 $
20+1,270 $
30+1,240 $
50+1,200 $
100+1,170 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.25kV
0.027µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
89A
3.77A
0.0295ohm
18mm
8.5mm
14.5mm
14.5mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
82AH5073

RoHS

Each
10+1,580 $
20+1,490 $
30+1,390 $
50+1,300 $
100+1,200 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
257A
4.11A
0.0295ohm
18mm
11mm
19mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
11AC3520

RoHS

Date/Lot Code

Each
1+8,620 $
10+6,170 $
25+5,560 $
50+4,950 $
100+4,680 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
50V/µs
50A
3A
0.0295ohm
32mm
13mm
23mm
-
MKP1847H Series
-40°C
105°C
-
-
-
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK