0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
70AH3181

RoHS

Each
300+4,320 $
600+4,170 $
900+4,110 $
1500+4,040 $
3000+4,020 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
110A
3.8A
0.0332ohm
41mm
15mm
29mm
EZPQ Series
-40°C
105°C
-
11AN2927

RoHS

Each
1+1,820 $
10+1,450 $
25+1,330 $
50+1,220 $
100+1,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
2.3A
0.0332ohm
31mm
9mm
19mm
ECWFJ Series
-40°C
105°C
AEC-Q200
11AN2926

RoHS

Date/Lot Code

Each
1+1,770 $
10+1,400 $
25+1,290 $
50+1,180 $
100+1,060 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
2.3A
0.0332ohm
31mm
9mm
19mm
ECWFJ Series
-40°C
105°C
AEC-Q200
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK